ex VAT

Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3230194

RoHS

Date/Lot Code

Each
1+
£0.589
50+
£0.410
100+
£0.377
250+
£0.347
1000+
£0.316
Min: 1 / Mult: 1
430ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3229790

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.026
2500+
£0.0191
7500+
£0.0169
More Pricing...
Min: 10 / Mult: 10
430ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
2329793

RoHS

Date/Lot Code

Each
10+
£0.0508
100+
£0.0254
500+
£0.0203
2500+
£0.0151
6000+
£0.0136
Min: 10 / Mult: 10
430ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3229897

RoHS

Date/Lot Code

Each
10+
£0.303
100+
£0.226
500+
£0.177
1000+
£0.140
2000+
£0.130
More Pricing...
Min: 10 / Mult: 10
430ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3229997

RoHS

Date/Lot Code

Each
1+
£0.541
50+
£0.327
100+
£0.315
250+
£0.302
500+
£0.274
Min: 1 / Mult: 1
430ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3230097

RoHS

Date/Lot Code

Each
1+
£0.724
50+
£0.438
100+
£0.405
250+
£0.371
500+
£0.337
Min: 1 / Mult: 1
430ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3540794

RoHS

Each
10+
£0.0473
100+
£0.0266
500+
£0.0214
1000+
£0.0193
2500+
£0.0177
More Pricing...
Min: 10 / Mult: 10
430ohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
4219587

RoHS

Date/Lot Code

Each
5000+
£0.108
Min: 5000 / Mult: 5000
430ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219506

RoHS

Date/Lot Code

Each
5000+
£0.0525
Min: 5000 / Mult: 5000
430ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219677

RoHS

Date/Lot Code

Each
5000+
£0.107
Min: 5000 / Mult: 5000
430ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219355

RoHS

Date/Lot Code

Each
5000+
£0.0347
Min: 5000 / Mult: 5000
430ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219428

RoHS

Date/Lot Code

Each
5000+
£0.0478
Min: 5000 / Mult: 5000
430ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219767

RoHS

Date/Lot Code

Each
5000+
£0.850
Min: 5000 / Mult: 5000
430ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
3541854

RoHS

Date/Lot Code

Each
1+
£0.013
Min: 1 / Mult: 1
430ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
4040921

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.014
Min: 40000 / Mult: 40000
430ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
-
4041109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
£0.030
Min: 25000 / Mult: 25000
430ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
-
4039254

RoHS

Date/Lot Code

Each
100+
£2.440
Min: 100 / Mult: 100
430ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
-
-
MIL-R-26
4040741

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
£0.011
Min: 50000 / Mult: 50000
430ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
-
4042258

RoHS

Date/Lot Code

Each
5000+
£0.267
Min: 5000 / Mult: 5000
430ohm
TWM Series
5W
± 5%
Radial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
4039147

RoHS

Date/Lot Code

Each
100+
£2.430
Min: 100 / Mult: 100
430ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
-
-
-
MIL-R-26
4039048

RoHS

Date/Lot Code

Each
100+
£5.060
Min: 100 / Mult: 100
430ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 30ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4042217

RoHS

Date/Lot Code

Each
5000+
£0.267
Min: 5000 / Mult: 5000
430ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
-
4040138

RoHS

Date/Lot Code

Each
100+
£3.160
Min: 100 / Mult: 100
430ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
-
-
-
-
4042321

RoHS

Date/Lot Code

Each
5100+
£0.652
Min: 5100 / Mult: 5100
430ohm
TWW Series
10W
± 5%
Radial Leaded
750V
Wirewound
± 350ppm/°C
High Power
-
12.5mm
9mm
-55°C
275°C
-
4039396

RoHS

Date/Lot Code

Each
100+
£3.040
Min: 100 / Mult: 100
430ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
-
MIL-R-26
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account