ex VAT

430ohm Through Hole Resistors:

41 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229790

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
Min: 10 / Mult: 10
430ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3230194

RoHS

Date/Lot Code

Each
1+
£0.59
50+
£0.41
100+
£0.38
250+
£0.35
1000+
£0.32
Min: 1 / Mult: 1
430ohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
2329793

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.03
500+
£0.02
2500+
£0.02
6000+
£0.01
Min: 10 / Mult: 10
430ohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9468269

RoHS

Date/Lot Code

Each
10+
£0.11
100+
£0.08
500+
£0.06
1000+
£0.05
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
430ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9341897

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.04
500+
£0.02
1000+
£0.02
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
430ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
3229897

RoHS

Date/Lot Code

Each
10+
£0.30
100+
£0.23
500+
£0.18
1000+
£0.15
2000+
£0.13
More Pricing...
Min: 10 / Mult: 10
430ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3650064

RoHS

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
430ohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9343199

RoHS

Each
5+
£0.05
50+
£0.05
250+
£0.02
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
430ohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
2401743

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.04
500+
£0.02
1000+
£0.02
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
430ohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3229997

RoHS

Date/Lot Code

Each
1+
£0.64
50+
£0.38
100+
£0.36
250+
£0.33
500+
£0.30
Min: 1 / Mult: 1
430ohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3643021

RoHS

Each
10+
£0.05
100+
£0.03
500+
£0.02
1000+
£0.02
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
430ohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
9340564

RoHS

Date/Lot Code

Each
1+
£0.08
50+
£0.06
100+
£0.05
250+
£0.04
500+
£0.03
More Pricing...
Min: 1 / Mult: 1
430ohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
3230097

RoHS

Date/Lot Code

Each
1+
£0.72
50+
£0.44
100+
£0.40
250+
£0.37
500+
£0.34
Min: 1 / Mult: 1
430ohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3540794

RoHS

Each
10+
£0.05
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
Min: 10 / Mult: 10
430ohm
CF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
2330147

RoHS

Date/Lot Code

Each
10+
£0.03
100+
£0.02
Min: 10 / Mult: 10
430ohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
3619320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.09
50+
£0.07
250+
£0.04
500+
£0.03
1000+
£0.02
Min: 5 / Mult: 5
430ohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
4140133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.29
50+
£0.20
100+
£0.17
250+
£0.16
500+
£0.16
Min: 1 / Mult: 1
430ohm
MBA Series
400mW
0
Axial Leaded
-
200V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
4164977

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.14
Min: 1000 / Mult: 1000
430ohm
MBA Series
400mW
0
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
1099882

RoHS

Each
10+
£0.26
100+
£0.16
500+
£0.13
1000+
£0.10
2500+
£0.09
More Pricing...
Min: 10 / Mult: 10
430ohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3619483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.02
12500+
£0.02
Min: 2500 / Mult: 2500
430ohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
4219587

RoHS

Date/Lot Code

Each
5000+
£0.11
Min: 5000 / Mult: 5000
430ohm
EP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
3952833

RoHS

Date/Lot Code

Box of 5000
5000+
£0.02
Min: 5000 / Mult: 5000
430ohm
MFR Series
250mW
0
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4219506

RoHS

Date/Lot Code

Each
5000+
£0.06
Min: 5000 / Mult: 5000
430ohm
EP Series
2W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219677

RoHS

Date/Lot Code

Each
5000+
£0.11
Min: 5000 / Mult: 5000
430ohm
EP Series
4W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219355

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
430ohm
EP Series
1W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account