0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1186244

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1357957

RoHS

Date/Lot Code

Each
1+
£0.72
50+
£0.23
100+
£0.20
250+
£0.18
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
-
2329686

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
1779367

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.04
500+
£0.04
1000+
£0.04
2500+
£0.03
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
HHV Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
1357973

RoHS

Each
1+
£0.87
10+
£0.54
50+
£0.28
100+
£0.25
200+
£0.21
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
2340772

RoHS

Date/Lot Code

Each
1+
£1.50
50+
£0.50
100+
£0.43
250+
£0.36
500+
£0.34
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
3547284

RoHS

Date/Lot Code

Each
1+
£0.29
50+
£0.14
100+
£0.12
250+
£0.10
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
3547313

RoHS

Date/Lot Code

Each
1+
£1.07
10+
£0.70
50+
£0.54
100+
£0.48
200+
£0.42
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
9477373

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.16
100+
£0.15
250+
£0.13
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
1700286

RoHS

Date/Lot Code

Each
5+
£0.05
50+
£0.04
250+
£0.03
500+
£0.02
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
4.7Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
9476911

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
1186257

RoHS

Date/Lot Code

Each
5+
£0.07
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
4.7Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
3357798

RoHS

Date/Lot Code

Each
1+
£0.39
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
9477225

RoHS

Date/Lot Code

Each
1+
£0.24
50+
£0.11
100+
£0.10
250+
£0.09
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
3540578

RoHS

Date/Lot Code

Each
4000+
£0.02
Min: 4000 / Mult: 4000
4.7Mohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
-
2329801

RoHS

Date/Lot Code

Each
5+
£0.02
50+
£0.02
250+
£0.02
500+
£0.01
1500+
£0.01
More Pricing...
Min: 5 / Mult: 5
4.7Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
1779378

RoHS

Each
10+
£0.12
50+
£0.11
100+
£0.10
500+
£0.08
2000+
£0.07
Min: 10 / Mult: 10
4.7Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
1129791

RoHS

Each
1+
£1.32
10+
£0.80
25+
£0.68
50+
£0.59
Min: 1 / Mult: 1
4.7Mohm
OF Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
High Surge
3.8mm
10.3mm
-
-
-
1100290

RoHS

Date/Lot Code

Each
10+
£0.21
100+
£0.14
Min: 10 / Mult: 10
4.7Mohm
MH Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 100ppm/°C
High Voltage
2.5mm
6.2mm
-55°C
155°C
-
1265097

RoHS

Each
5+
£0.31
Min: 5 / Mult: 5
4.7Mohm
CBT Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-700ppm/°C to +400ppm/°C
Pulse Withstanding
2.4mm
6.3mm
-55°C
125°C
-
2410844

RoHS

Each
5000+
£0.01
10000+
£0.01
25000+
£0.01
Min: 5000 / Mult: 5000
4.7Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-
-
-
-55°C
155°C
-
4041121

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
4.7Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4040753

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
4.7Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4040933

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
4.7Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account