ex VAT

3Mohm Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.22
50+
£0.13
250+
£0.07
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
3Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.05
Min: 2000 / Mult: 2000
3Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9467939

RoHS

Date/Lot Code

Each
10+
£0.12
100+
£0.08
500+
£0.06
1000+
£0.05
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
3Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1502886

RoHS

Date/Lot Code

Each
1+
£6.67
10+
£5.31
50+
£4.81
100+
£4.80
200+
£4.78
More Pricing...
Min: 1 / Mult: 1
3Mohm
HB Series
2W
± 1%
Radial Leaded
-
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
4041456

RoHS

Each
1+
£3.98
5+
£3.61
10+
£3.19
20+
£2.74
40+
£2.57
More Pricing...
Min: 1 / Mult: 1
3Mohm
Slim-Mox Series
1.5W
0
Radial Leaded
-
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
-
3546985

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.05
500+
£0.04
1000+
£0.04
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
3Mohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3650163

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.06
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
3Mohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.09
50+
£0.07
250+
£0.04
500+
£0.03
1000+
£0.02
Min: 5 / Mult: 5
3Mohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
4140130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.21
100+
£0.14
500+
£0.11
1000+
£0.10
2500+
£0.10
Min: 10 / Mult: 10
3Mohm
HVR37 Series
500mW
0
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
3975194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.31
50+
£0.22
100+
£0.20
250+
£0.19
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
3Mohm
MBB Series
600mW
0
Axial Leaded
-
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3619471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.02
12500+
£0.02
Min: 2500 / Mult: 2500
3Mohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3540565

RoHS

Date/Lot Code

Each
4000+
£0.03
Min: 4000 / Mult: 4000
3Mohm
CF Series
500mW
± 5%
Axial Leaded
-
400V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
4164960

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.08
Min: 5000 / Mult: 5000
3Mohm
HVR37 Series
500mW
0
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
4040714

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
3Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
-
4041083

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
3Mohm
0
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
-
4041429

RoHS

Date/Lot Code

Each
1+
£5.05
5+
£4.00
10+
£2.95
Min: 1 / Mult: 1
3Mohm
Slim-Mox Series
1W
0
Radial Leaded
-
5kV
Thick Film
± 50ppm/°C
High Voltage
-
14.73mm
2.54mm
-55°C
110°C
-
4040897

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
3Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
-
4041472

RoHS

Each
100+
£2.86
Min: 100 / Mult: 100
3Mohm
Slim-Mox Series
2.5W
0
Radial Leaded
-
20kV
Thick Film
± 50ppm/°C
High Voltage
-
52.83mm
2.54mm
-55°C
110°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account