Through Hole Resistors:

101 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2329673

RoHS

Each
10+
£0.02
100+
£0.01
500+
£0.01
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
39ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
3229969

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.54
100+
£0.48
250+
£0.36
500+
£0.31
Min: 1 / Mult: 1
39ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3229763

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
Min: 10 / Mult: 10
39ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3791070

RoHS

Each
10+
£0.11
100+
£0.06
500+
£0.05
2500+
£0.03
6000+
£0.03
Min: 10 / Mult: 10
39ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
9475990

RoHS

Each
10+
£0.05
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
39ohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
9339469

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
39ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1735138

RoHS

Date/Lot Code

Each
1+
£1.01
10+
£0.66
50+
£0.50
100+
£0.46
200+
£0.45
More Pricing...
Min: 1 / Mult: 1
39ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1903924

RoHS

Date/Lot Code

Each
1+
£0.52
10+
£0.38
50+
£0.17
100+
£0.16
200+
£0.15
More Pricing...
Min: 1 / Mult: 1
39ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1738619

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
39ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1565385

RoHS

Date/Lot Code

Each
10+
£0.27
100+
£0.15
500+
£0.14
1000+
£0.12
2500+
£0.11
More Pricing...
Min: 10 / Mult: 10
39ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
9504915

RoHS

Date/Lot Code

Each
1+
£2.25
10+
£1.34
50+
£1.10
100+
£0.97
200+
£0.85
More Pricing...
Min: 1 / Mult: 1
39ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1738670

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.08
500+
£0.07
2500+
£0.07
5000+
£0.06
More Pricing...
Min: 10 / Mult: 10
39ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
1700218

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
39ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1903877

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.14
100+
£0.11
250+
£0.10
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
39ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
9338756

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
39ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2830334

RoHS

Each
1+
£7.06
5+
£3.67
10+
£3.28
20+
£2.82
40+
£2.35
More Pricing...
Min: 1 / Mult: 1
39ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
3605490

RoHS

Date/Lot Code

Each
1+
£0.58
10+
£0.42
50+
£0.19
100+
£0.18
200+
£0.17
More Pricing...
Min: 1 / Mult: 1
39ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
3230069

RoHS

Date/Lot Code

Each
1+
£0.72
50+
£0.48
100+
£0.44
250+
£0.34
500+
£0.31
Min: 1 / Mult: 1
39ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
1735088

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£0.78
10+
£0.44
50+
£0.33
100+
£0.30
200+
£0.27
More Pricing...
Min: 1 / Mult: 1
39ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
9503978

RoHS

Date/Lot Code

Each
1+
£1.59
50+
£0.63
100+
£0.59
250+
£0.54
500+
£0.50
More Pricing...
Min: 1 / Mult: 1
39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1174373

RoHS

Each
1+
£1.50
5+
£1.22
10+
£0.88
20+
£0.79
40+
£0.71
More Pricing...
Min: 1 / Mult: 1
39ohm
SBC Series
7W
± 5%
Axial Leaded
16.5V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
2830310

RoHS

Date/Lot Code

Each
1+
£9.99
5+
£7.68
10+
£6.40
25+
£5.74
50+
£4.90
More Pricing...
Min: 1 / Mult: 1
39ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
1903727

RoHS

Date/Lot Code

Each
1+
£0.13
50+
£0.08
100+
£0.06
250+
£0.04
500+
£0.04
More Pricing...
Min: 1 / Mult: 1
39ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
3229869

RoHS

Date/Lot Code

Each
1+
£0.76
10+
£0.38
50+
£0.34
100+
£0.30
200+
£0.27
More Pricing...
Min: 1 / Mult: 1
39ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3399703

RoHS

Each
10+
£0.14
100+
£0.10
500+
£0.06
2500+
£0.05
6000+
£0.04
More Pricing...
Min: 10 / Mult: 10
39ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account