ex VAT

33Mohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1901889

RoHS

Date/Lot Code

Each
1+
£0.411
50+
£0.198
100+
£0.181
250+
£0.157
500+
£0.142
More Pricing...
Min: 1 / Mult: 1
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
3547296

RoHS

Date/Lot Code

Each
1+
£0.476
50+
£0.231
100+
£0.207
250+
£0.176
500+
£0.157
More Pricing...
Min: 1 / Mult: 1
33Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
2805256

RoHS

Date/Lot Code

Each
10+
£0.311
100+
£0.190
500+
£0.180
1000+
£0.161
2500+
£0.156
More Pricing...
Min: 10 / Mult: 10
33Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-55°C
155°C
-
1502907

RoHS

Date/Lot Code

Each
1+
£3.320
10+
£2.540
50+
£2.270
100+
£2.060
200+
£2.040
More Pricing...
Min: 1 / Mult: 1
33Mohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-55°C
125°C
-
3547311

RoHS

Date/Lot Code

Each
1+
£1.070
10+
£0.699
50+
£0.537
100+
£0.484
200+
£0.440
More Pricing...
Min: 1 / Mult: 1
33Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
4140249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.231
100+
£0.120
500+
£0.0958
1000+
£0.0932
2500+
£0.0914
Min: 10 / Mult: 10
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
1357964

RoHS

Date/Lot Code

Each
1+
£0.625
50+
£0.200
100+
£0.179
250+
£0.154
500+
£0.128
More Pricing...
Min: 1 / Mult: 1
33Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
-
4165161

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0896
Min: 5000 / Mult: 5000
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
10mm
-55°C
155°C
AEC-Q200
4560116

RoHS

Date/Lot Code

Each
10+
£0.0891
100+
£0.0702
500+
£0.058
1000+
£0.0541
2500+
£0.0491
More Pricing...
Min: 10 / Mult: 10
33Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage, High Ohmic
3.3mm
9mm
-55°C
155°C
-
1357982

RoHS

Each
1+
£1.340
10+
£0.564
50+
£0.325
100+
£0.238
200+
£0.195
More Pricing...
Min: 1 / Mult: 1
33Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account