Through Hole Resistors:

176 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2117984

RoHS

Date/Lot Code

Each
10+
£0.36
100+
£0.31
500+
£0.24
Min: 10 / Mult: 10
330ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
3350900

RoHS

Date/Lot Code

Each
1+
£7.81
10+
£5.14
50+
£3.64
100+
£3.35
200+
£3.09
Min: 1 / Mult: 1
330ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
9505784

RoHS

Date/Lot Code

Each
1+
£2.85
3+
£2.74
5+
£2.64
10+
£2.53
20+
£2.32
More Pricing...
Min: 1 / Mult: 1
330ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
2830378

RoHS

Date/Lot Code

Each
1+
£3.89
5+
£2.02
10+
£1.81
20+
£1.56
40+
£1.30
Min: 1 / Mult: 1
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
3230094

RoHS

Date/Lot Code

Each
1+
£1.44
50+
£0.61
100+
£0.54
250+
£0.41
500+
£0.35
Min: 1 / Mult: 1
330ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
4219584

RoHS

Date/Lot Code

Each
10+
£0.23
100+
£0.19
500+
£0.14
1000+
£0.12
2500+
£0.10
Min: 10 / Mult: 10
330ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219425

RoHS

Date/Lot Code

Each
10+
£0.12
100+
£0.10
500+
£0.07
1000+
£0.05
2500+
£0.05
Min: 10 / Mult: 10
330ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219674

RoHS

Date/Lot Code

Each
10+
£0.27
100+
£0.22
500+
£0.16
1000+
£0.13
2500+
£0.12
Min: 10 / Mult: 10
330ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4227316

RoHS

Date/Lot Code

Each
1+
£0.21
50+
£0.09
100+
£0.07
250+
£0.06
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
330ohm
MCPKNPA Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
12mm
-
-55°C
155°C
-
1738580

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.05
500+
£0.04
2500+
£0.03
6000+
£0.03
More Pricing...
Min: 10 / Mult: 10
330ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
9339418

RoHS

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
330ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
1751846

RoHS

Date/Lot Code

Each
1+
£0.91
50+
£0.55
100+
£0.52
250+
£0.44
500+
£0.39
More Pricing...
Min: 1 / Mult: 1
330ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
9338705

RoHS

Date/Lot Code

Each
5+
£0.06
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
330ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1140210

RoHS

Date/Lot Code

Each
1+
£7.88
3+
£7.38
5+
£6.87
10+
£6.37
20+
£6.16
More Pricing...
Min: 1 / Mult: 1
330ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1738682

RoHS

Each
10+
£0.08
100+
£0.07
500+
£0.06
2500+
£0.05
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
330ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
2992108

RoHS

Date/Lot Code

Each
10+
£0.19
100+
£0.16
500+
£0.15
1000+
£0.15
2500+
£0.13
More Pricing...
Min: 10 / Mult: 10
330ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
2329776

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
330ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
1306245

RoHS

Date/Lot Code

Each
1+
£0.66
10+
£0.38
50+
£0.31
100+
£0.24
200+
£0.20
More Pricing...
Min: 1 / Mult: 1
330ohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
9504877

RoHS

Date/Lot Code

Each
1+
£2.18
10+
£1.42
50+
£1.16
100+
£0.95
200+
£0.82
More Pricing...
Min: 1 / Mult: 1
330ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1565249

RoHS

Date/Lot Code

Each
1+
£1.44
50+
£0.48
100+
£0.41
250+
£0.35
500+
£0.33
More Pricing...
Min: 1 / Mult: 1
330ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9338209

RoHS

Date/Lot Code

Each
1+
£0.23
50+
£0.14
100+
£0.10
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
330ohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1565378

RoHS

Date/Lot Code

Each
10+
£0.32
100+
£0.27
500+
£0.16
1000+
£0.12
2500+
£0.11
More Pricing...
Min: 10 / Mult: 10
330ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1735101

RoHS

Date/Lot Code

Each
1+
£0.71
10+
£0.48
50+
£0.38
100+
£0.33
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
330ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1357908

RoHS

Date/Lot Code

Each
1+
£0.21
50+
£0.13
100+
£0.09
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
330ohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
2329454

RoHS

Date/Lot Code

Each
10+
£0.13
100+
£0.06
500+
£0.05
2500+
£0.04
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
330ohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
1-25 of 176 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account