Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1357972

RoHS

Each
1+
£0.78
10+
£0.48
50+
£0.25
100+
£0.22
200+
£0.19
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1186256

RoHS

Date/Lot Code

Each
5+
£0.07
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
3.9Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
1186242

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
2329677

RoHS

Each
10+
£0.05
100+
£0.03
500+
£0.02
1000+
£0.02
2000+
£0.02
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
9477365

RoHS

Date/Lot Code

Each
1+
£0.35
50+
£0.18
100+
£0.12
250+
£0.11
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
3975760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.41
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
-
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
3547282

RoHS

Each
1+
£0.31
50+
£0.22
100+
£0.12
250+
£0.10
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
3540670

RoHS

Date/Lot Code

Each
5000+
£0.03
Min: 5000 / Mult: 5000
3.9Mohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
1357956

RoHS

Each
1+
£0.69
50+
£0.25
100+
£0.19
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
-
1700284

RoHS

Each
5+
£0.06
50+
£0.04
250+
£0.02
500+
£0.02
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
3.9Mohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1292577

RoHS

Each
10+
£0.06
50+
£0.06
250+
£0.06
500+
£0.06
1000+
£0.06
Min: 10 / Mult: 10
3.9Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
-
9477217

RoHS

Each
1+
£0.12
50+
£0.08
100+
£0.06
250+
£0.05
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
2410839

RoHS

Each
5000+
£0.01
10000+
£0.01
25000+
£0.01
Min: 5000 / Mult: 5000
3.9Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-
-
-
-55°C
155°C
-
4040918

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
3.9Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
4040736

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
3.9Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4041106

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
3.9Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account