ex VAT

3.6ohm Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229734

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
Min: 10 / Mult: 10
3.6ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
2330140

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
3.6ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9468072

RoHS

Date/Lot Code

Each
10+
£0.12
100+
£0.08
500+
£0.05
1000+
£0.05
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
3.6ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3642966

RoHS

Each
10+
£0.08
100+
£0.05
500+
£0.02
1000+
£0.02
2500+
£0.02
Min: 10 / Mult: 10
3.6ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3650202

RoHS

Each
10+
£0.07
100+
£0.04
500+
£0.02
1000+
£0.02
Min: 10 / Mult: 10
3.6ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
4219711

RoHS

Date/Lot Code

Each
5000+
£0.82
Min: 5000 / Mult: 5000
3.6ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4219299

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
3.6ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219621

RoHS

Date/Lot Code

Each
5000+
£0.09
Min: 5000 / Mult: 5000
3.6ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219451

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
3.6ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219531

RoHS

Date/Lot Code

Each
5000+
£0.10
Min: 5000 / Mult: 5000
3.6ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219373

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
3.6ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4736391

RoHS

Date/Lot Code

Each
200+
£4.92
Min: 200 / Mult: 200
3.6ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4733886

RoHS

Date/Lot Code

Each
5+
£0.63
50+
£0.54
250+
£0.50
500+
£0.45
1000+
£0.42
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
4733709

RoHS

Date/Lot Code

Each
5+
£0.13
50+
£0.09
250+
£0.08
500+
£0.07
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
4733827

RoHS

Date/Lot Code

Each
5+
£0.50
50+
£0.43
250+
£0.40
500+
£0.36
1000+
£0.33
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
4733650

RoHS

Date/Lot Code

Each
5+
£0.09
50+
£0.06
250+
£0.06
500+
£0.05
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
4733768

RoHS

Date/Lot Code

Each
5+
£0.15
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.09
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
4040730

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
3.6ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
-
4039045

RoHS

Each
100+
£5.82
Min: 100 / Mult: 100
3.6ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 100ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4039392

RoHS

Each
100+
£3.31
Min: 100 / Mult: 100
3.6ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 100ppm/°C
High Power
6.7mm
24.6mm
-
-
-
MIL-R-26
4041099

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
3.6ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
-
4040136

RoHS

Each
100+
£2.98
Min: 100 / Mult: 100
3.6ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
0
High Power
6.35mm
15.88mm
-
-
-
-
4039250

RoHS

Each
100+
£2.77
Min: 100 / Mult: 100
3.6ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
-
-
-
MIL-R-26
4039145

RoHS

Each
100+
£3.35
Min: 100 / Mult: 100
3.6ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
-
-
-
MIL-R-26
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account