0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

115 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9504931

RoHS

Date/Lot Code

Each
1+
£2.60
10+
£1.55
50+
£1.28
100+
£1.21
200+
£1.12
More Pricing...
Min: 1 / Mult: 1
3.3kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
3350996

RoHS

Date/Lot Code

Each
1+
£12.29
10+
£7.17
Min: 1 / Mult: 1
3.3kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3230217

RoHS

Date/Lot Code

Each
1+
£1.12
50+
£0.67
100+
£0.53
250+
£0.45
1000+
£0.36
Min: 1 / Mult: 1
3.3kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3540598

RoHS

Date/Lot Code

Each
5+
£0.10
50+
£0.05
250+
£0.04
500+
£0.04
1000+
£0.03
More Pricing...
Min: 5 / Mult: 5
3.3kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
9339426

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
3.3kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
2329786

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
3.3kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
1174342

RoHS

Each
1+
£0.73
5+
£0.51
10+
£0.50
20+
£0.49
40+
£0.48
More Pricing...
Min: 1 / Mult: 1
3.3kohm
SBC Series
4W
± 5%
Axial Leaded
114.9V
Wirewound
± 200ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
1700243

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
3.3kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
2329592

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.10
500+
£0.08
2500+
£0.06
5000+
£0.05
More Pricing...
Min: 10 / Mult: 10
3.3kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
1738645

RoHS

Date/Lot Code

Each
10+
£0.08
100+
£0.07
500+
£0.06
2500+
£0.05
6000+
£0.05
More Pricing...
Min: 10 / Mult: 10
3.3kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1565386

RoHS

Date/Lot Code

Each
10+
£0.28
100+
£0.11
500+
£0.08
1000+
£0.06
2500+
£0.06
More Pricing...
Min: 10 / Mult: 10
3.3kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1357889

RoHS

Date/Lot Code

Each
1+
£0.10
50+
£0.07
100+
£0.06
250+
£0.03
500+
£0.03
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
1738696

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.08
500+
£0.07
2500+
£0.07
5000+
£0.06
More Pricing...
Min: 10 / Mult: 10
3.3kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
2329522

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
3.3kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
9503994

RoHS

Date/Lot Code

Each
1+
£1.86
50+
£1.03
100+
£0.94
250+
£0.92
500+
£0.91
More Pricing...
Min: 1 / Mult: 1
3.3kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9337865

RoHS

Date/Lot Code

Each
1+
£0.16
50+
£0.10
100+
£0.07
250+
£0.05
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1735164

RoHS

Date/Lot Code

Each
1+
£1.01
10+
£0.62
50+
£0.49
100+
£0.46
200+
£0.44
More Pricing...
Min: 1 / Mult: 1
3.3kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
9476806

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
3.3kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
2329674

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.02
2000+
£0.02
More Pricing...
Min: 10 / Mult: 10
3.3kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
2992225

RoHS

Each
1+
£0.79
10+
£0.44
50+
£0.39
100+
£0.35
200+
£0.31
More Pricing...
Min: 1 / Mult: 1
3.3kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
250°C
-
2805149

RoHS

Date/Lot Code

Each
1+
£2.94
10+
£2.19
50+
£1.71
100+
£1.58
200+
£1.37
More Pricing...
Min: 1 / Mult: 1
3.3kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
-
-
3605431

RoHS

Date/Lot Code

Each
1+
£0.56
10+
£0.40
50+
£0.18
100+
£0.17
200+
£0.16
More Pricing...
Min: 1 / Mult: 1
3.3kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
3791258

RoHS

Date/Lot Code

Each
1+
£0.25
50+
£0.09
100+
£0.07
250+
£0.07
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
3.3kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
-
-
1357914

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.14
100+
£0.09
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
9338713

RoHS

Date/Lot Code

Each
5+
£0.07
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
3.3kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account