ex VAT

3.01kohm Through Hole Resistors:

14 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9467769

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0485
More Pricing...
Min: 10 / Mult: 10
3.01kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9501886

RoHS

Date/Lot Code

Each
1+
£2.770
10+
£2.070
25+
£1.630
50+
£1.550
100+
£1.480
More Pricing...
Min: 1 / Mult: 1
3.01kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1083305

RoHS

Date/Lot Code

Each
1+
£0.340
50+
£0.225
100+
£0.206
250+
£0.189
500+
£0.181
More Pricing...
Min: 1 / Mult: 1
3.01kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2330128

RoHS

Date/Lot Code

Each
10+
£0.0612
100+
£0.0306
500+
£0.0252
2500+
£0.0202
6000+
£0.0178
More Pricing...
Min: 10 / Mult: 10
3.01kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
3975196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.066
100+
£0.0501
500+
£0.0444
1000+
£0.0419
2500+
£0.0407
More Pricing...
Min: 10 / Mult: 10
3.01kohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541573

RoHS

Date/Lot Code

Each
5000+
£0.0678
Min: 5000 / Mult: 5000
3.01kohm
MFS Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541016

RoHS

Date/Lot Code

Each
5000+
£0.0463
Min: 5000 / Mult: 5000
3.01kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541309

RoHS

Date/Lot Code

Each
5000+
£0.0347
Min: 5000 / Mult: 5000
3.01kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1751494

RoHS

Date/Lot Code

Each
1+
£1.040
10+
£0.871
25+
£0.768
50+
£0.740
100+
£0.711
More Pricing...
Min: 1 / Mult: 1
3.01kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
3952759

RoHS

Date/Lot Code

Pack of 10000
10000+
£0.011
Min: 10000 / Mult: 10000
3.01kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1563199

RoHS

Each
10+
£0.252
100+
£0.106
500+
£0.0613
1000+
£0.0449
2500+
£0.0311
More Pricing...
Min: 10 / Mult: 10
3.01kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
2411009

RoHS

Each
5000+
£0.0084
10000+
£0.0074
25000+
£0.0068
Min: 5000 / Mult: 5000
3.01kohm
MCMF0W4 Series
250mW
± 1%
Axial Leaded
-
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
4064034

RoHS

Date/Lot Code

Each
1+
£0.081
10+
£0.021
25+
£0.020
50+
£0.019
100+
£0.017
More Pricing...
Min: 1 / Mult: 1
3.01kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4064058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.081
25+
£0.021
50+
£0.020
Min: 1 / Mult: 1
3.01kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account