Through Hole Resistors:

68 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3619595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.02
Min: 2000 / Mult: 2000
2ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
4219525

RoHS

Date/Lot Code

Each
10+
£0.21
100+
£0.17
500+
£0.12
1000+
£0.10
2500+
£0.09
More Pricing...
Min: 10 / Mult: 10
2ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219615

RoHS

Date/Lot Code

Each
10+
£0.23
100+
£0.19
500+
£0.13
1000+
£0.11
2500+
£0.10
Min: 10 / Mult: 10
2ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
1903906

RoHS

Date/Lot Code

Each
1+
£0.52
10+
£0.38
50+
£0.17
100+
£0.16
200+
£0.15
More Pricing...
Min: 1 / Mult: 1
2ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
9503889

RoHS

Date/Lot Code

Each
1+
£2.73
50+
£0.78
100+
£0.72
250+
£0.66
500+
£0.58
More Pricing...
Min: 1 / Mult: 1
2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9432272

RoHS

Date/Lot Code

Each
1+
£9.11
3+
£7.18
5+
£6.65
10+
£6.12
20+
£5.19
More Pricing...
Min: 1 / Mult: 1
2ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
9432124

RoHS

Date/Lot Code

Each
1+
£3.76
3+
£3.75
5+
£3.73
10+
£2.65
20+
£2.49
More Pricing...
Min: 1 / Mult: 1
2ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
3650195

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.06
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
2ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9504826

RoHS

Date/Lot Code

Each
1+
£2.35
10+
£1.52
50+
£1.47
100+
£1.12
200+
£0.95
More Pricing...
Min: 1 / Mult: 1
2ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
3229728

RoHS

Date/Lot Code

Each
10+
£0.08
100+
£0.04
500+
£0.04
2500+
£0.03
7500+
£0.02
More Pricing...
Min: 10 / Mult: 10
2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
9505652

RoHS

Date/Lot Code

Each
1+
£4.45
3+
£4.00
5+
£3.54
10+
£3.09
20+
£2.68
More Pricing...
Min: 1 / Mult: 1
2ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
1903823

RoHS

Date/Lot Code

Each
1+
£0.36
10+
£0.26
50+
£0.15
100+
£0.11
200+
£0.10
More Pricing...
Min: 1 / Mult: 1
2ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
3235386

RoHS

Date/Lot Code

Each
1+
£1.09
10+
£0.71
50+
£0.55
100+
£0.49
200+
£0.45
More Pricing...
Min: 1 / Mult: 1
2ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
3546811

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£0.78
10+
£0.50
50+
£0.38
100+
£0.34
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
2ohm
AC Series
3W
± 5%
Axial Leaded
2V
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
3597056

RoHS

Date/Lot Code

Each
1+
£7.66
3+
£7.32
5+
£6.61
10+
£5.89
20+
£5.74
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
3619431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.17
50+
£0.10
250+
£0.05
500+
£0.05
1000+
£0.04
Min: 5 / Mult: 5
2ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3791179

RoHS

Each
1+
£0.25
50+
£0.09
100+
£0.08
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
2ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
-
-
3975425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.21
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
2ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
4219445

RoHS

Date/Lot Code

Each
10+
£0.15
100+
£0.07
500+
£0.06
1000+
£0.05
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
2ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219367

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.08
500+
£0.06
1000+
£0.04
2500+
£0.04
Min: 10 / Mult: 10
2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4140171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.13
100+
£0.08
500+
£0.06
1000+
£0.06
2500+
£0.05
Min: 10 / Mult: 10
2ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
4219292

RoHS

Date/Lot Code

Each
10+
£0.13
100+
£0.07
500+
£0.05
1000+
£0.04
2500+
£0.04
Min: 10 / Mult: 10
2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4041824

RoHS

Each
1+
£8.33
3+
£7.32
5+
£6.46
10+
£5.78
20+
£4.82
More Pricing...
Min: 1 / Mult: 1
2ohm
TAH Series
20W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.67mm
3.44mm
-
-
-
3542031

RoHS

Date/Lot Code

Each
500+
£0.37
Min: 500 / Mult: 500
2ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-
-55°C
200°C
-
3541989

RoHS

Date/Lot Code

Each
4000+
£0.04
Min: 4000 / Mult: 4000
2ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-
-55°C
200°C
-
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account