ex VAT

280ohm Through Hole Resistors:

6 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9466568

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0465
More Pricing...
Min: 10 / Mult: 10
280ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1083191

RoHS

Date/Lot Code

Each
1+
£0.695
50+
£0.300
100+
£0.265
250+
£0.235
500+
£0.211
More Pricing...
Min: 1 / Mult: 1
280ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1751385

RoHS

Each
1+
£2.070
10+
£1.160
25+
£1.050
50+
£1.020
100+
£0.997
More Pricing...
Min: 1 / Mult: 1
280ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
9501410

RoHS

Date/Lot Code

Each
1+
£3.750
10+
£2.150
25+
£1.440
50+
£1.330
100+
£1.220
More Pricing...
Min: 1 / Mult: 1
280ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541292

RoHS

Date/Lot Code

Each
5000+
£0.0347
Min: 5000 / Mult: 5000
280ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541641

RoHS

Date/Lot Code

Each
5000+
£0.0398
Min: 5000 / Mult: 5000
280ohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account