ex VAT

27ohm Through Hole Resistors:

151 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1292537

RoHS

Each
5+
£0.555
50+
£0.237
250+
£0.159
500+
£0.146
1000+
£0.124
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9340343

RoHS

Date/Lot Code

Each
1+
£0.0256
50+
£0.0148
100+
£0.0117
250+
£0.0092
500+
£0.008
More Pricing...
Min: 1 / Mult: 1
27ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
3541835

RoHS

Date/Lot Code

Each
5+
£0.207
50+
£0.0998
250+
£0.0761
500+
£0.0605
1000+
£0.0523
More Pricing...
Min: 5 / Mult: 5
27ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3540651

RoHS

Each
10+
£0.0317
100+
£0.0207
500+
£0.0151
1000+
£0.0129
2500+
£0.012
Min: 10 / Mult: 10
27ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
4227361

RoHS

Date/Lot Code

Each
1+
£0.255
50+
£0.146
100+
£0.114
250+
£0.0913
500+
£0.0827
More Pricing...
Min: 1 / Mult: 1
27ohm
MC KNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
AEC-Q200
4227324

RoHS

Date/Lot Code

Each
1+
£0.0574
50+
£0.0327
100+
£0.0256
250+
£0.0224
500+
£0.0202
More Pricing...
Min: 1 / Mult: 1
27ohm
MC KNPA Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
4219322

RoHS

Date/Lot Code

Each
10+
£0.102
100+
£0.060
500+
£0.048
1000+
£0.0367
2500+
£0.0347
More Pricing...
Min: 10 / Mult: 10
27ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219396

RoHS

Date/Lot Code

Each
10+
£0.109
100+
£0.0647
500+
£0.0518
1000+
£0.0395
2500+
£0.0387
Min: 10 / Mult: 10
27ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
1738668

RoHS

Date/Lot Code

Each
10+
£0.154
100+
£0.103
500+
£0.0758
2500+
£0.0626
5000+
£0.0567
More Pricing...
Min: 10 / Mult: 10
27ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
1735136

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£1.020
10+
£0.664
50+
£0.509
100+
£0.471
200+
£0.459
More Pricing...
Min: 1 / Mult: 1
27ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1738617

RoHS

Date/Lot Code

Each
10+
£0.125
100+
£0.0834
500+
£0.0649
2500+
£0.0502
6000+
£0.048
More Pricing...
Min: 10 / Mult: 10
27ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
9503838

RoHS

Each
1+
£1.610
50+
£0.815
100+
£0.734
250+
£0.664
500+
£0.594
More Pricing...
Min: 1 / Mult: 1
27ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1903874

RoHS

Date/Lot Code

Each
1+
£0.203
50+
£0.116
100+
£0.0904
250+
£0.0788
500+
£0.0714
More Pricing...
Min: 1 / Mult: 1
27ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
1565452

RoHS

Each
5+
£0.519
50+
£0.297
250+
£0.200
500+
£0.169
1000+
£0.158
More Pricing...
Min: 5 / Mult: 5
27ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
2527312

RoHS

Each
1+
£4.920
5+
£4.130
10+
£3.340
20+
£3.120
40+
£2.860
More Pricing...
Min: 1 / Mult: 1
27ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
1565372

RoHS

Date/Lot Code

Each
10+
£0.243
100+
£0.139
500+
£0.0935
1000+
£0.0793
2500+
£0.074
More Pricing...
Min: 10 / Mult: 10
27ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1099852

RoHS

Date/Lot Code

Each
10+
£0.317
100+
£0.182
500+
£0.122
1000+
£0.104
2500+
£0.0898
More Pricing...
Min: 10 / Mult: 10
27ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1174371

RoHS

Each
1+
£1.220
5+
£0.806
10+
£0.769
20+
£0.731
40+
£0.607
More Pricing...
Min: 1 / Mult: 1
27ohm
SBC Series
7W
± 5%
Axial Leaded
13.8V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
2329910

RoHS

Date/Lot Code

Each
10+
£0.026
100+
£0.0182
500+
£0.0166
2500+
£0.0142
6000+
£0.014
More Pricing...
Min: 10 / Mult: 10
27ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9466533

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0485
More Pricing...
Min: 10 / Mult: 10
27ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2401712

RoHS

Date/Lot Code

Each
10+
£0.0342
100+
£0.0197
500+
£0.0156
1000+
£0.0133
2500+
£0.0116
More Pricing...
Min: 10 / Mult: 10
27ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3229864

RoHS

Date/Lot Code

Each
10+
£0.294
100+
£0.236
500+
£0.174
1000+
£0.152
2000+
£0.149
More Pricing...
Min: 10 / Mult: 10
27ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9504770

RoHS

Date/Lot Code

Each
1+
£2.180
10+
£1.280
50+
£1.100
100+
£0.912
200+
£0.821
More Pricing...
Min: 1 / Mult: 1
27ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
9342974

RoHS

Date/Lot Code

Each
5+
£0.0342
50+
£0.0197
250+
£0.0156
500+
£0.0133
1000+
£0.0116
More Pricing...
Min: 5 / Mult: 5
27ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
1903922

RoHS

Date/Lot Code

Each
1+
£0.293
10+
£0.167
50+
£0.131
100+
£0.114
200+
£0.103
More Pricing...
Min: 1 / Mult: 1
27ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1-25 of 151 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account