0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

27 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2329759

RoHS

Date/Lot Code

Each
10+
£0.06
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
270kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
3547306

RoHS

Date/Lot Code

Each
1+
£0.96
10+
£0.65
50+
£0.53
100+
£0.48
200+
£0.39
More Pricing...
Min: 1 / Mult: 1
270kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
1700269

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
270kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3540655

RoHS

Each
10+
£0.05
100+
£0.04
500+
£0.04
1000+
£0.03
2500+
£0.03
More Pricing...
Min: 10 / Mult: 10
270kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
9338683

RoHS

Date/Lot Code

Each
5+
£0.06
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
270kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
9339388

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
270kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9476610

RoHS

Date/Lot Code

Each
10+
£0.11
100+
£0.05
500+
£0.03
1000+
£0.02
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
270kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
1961768

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.06
500+
£0.05
2500+
£0.04
6000+
£0.04
More Pricing...
Min: 10 / Mult: 10
270kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-55°C
155°C
-
4141037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.48
10+
£0.32
50+
£0.24
100+
£0.21
200+
£0.21
Min: 1 / Mult: 1
270kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-55°C
155°C
-
4165101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.14
Min: 500 / Mult: 500
270kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-55°C
155°C
-
3975427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.30
50+
£0.11
100+
£0.10
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
270kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
3975428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.13
100+
£0.09
500+
£0.06
1000+
£0.06
2500+
£0.05
More Pricing...
Min: 10 / Mult: 10
270kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
3791199

RoHS

Each
10+
£0.12
Min: 10 / Mult: 10
270kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
155°C
-
3540773

RoHS

Date/Lot Code

Each
5000+
£0.02
Min: 5000 / Mult: 5000
270kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3952865

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.01
Min: 5000 / Mult: 5000
270kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3953031

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.03
Min: 2500 / Mult: 2500
270kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-55°C
155°C
-
1900123

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.05
500+
£0.05
2500+
£0.05
5000+
£0.05
More Pricing...
Min: 10 / Mult: 10
270kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
155°C
-
2329503

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.02
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
270kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
9475842

RoHS

Each
10+
£0.08
Min: 10 / Mult: 10
270kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 250ppm/°C
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
2410744

RoHS

Each
2000+
£0.01
4000+
£0.01
10000+
£0.01
Min: 2000 / Mult: 2000
270kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
-
-
-
-55°C
155°C
-
1973211

RoHS

Each
1+
£0.15
50+
£0.11
100+
£0.09
250+
£0.07
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
270kohm
MCPMR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 400ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2056494

RoHS

Each
10+
£0.26
100+
£0.10
500+
£0.07
1000+
£0.05
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
270kohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
2410820

RoHS

Each
5000+
£0.01
10000+
£0.01
25000+
£0.01
Min: 5000 / Mult: 5000
270kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-700ppm/°C
-
-
-
-55°C
155°C
-
4040575

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
270kohm
0
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C
High Stability, High Reliability
1.85mm
3.5mm
-
-
-
4040888

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
270kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account