ex VAT

24kohm Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1634085

RoHS

Date/Lot Code

Each
5+
£0.682
50+
£0.420
250+
£0.303
500+
£0.294
1000+
£0.255
Min: 5 / Mult: 5
24kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
9466290

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0465
More Pricing...
Min: 10 / Mult: 10
24kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9341609

RoHS

Date/Lot Code

Each
10+
£0.0564
100+
£0.041
500+
£0.018
1000+
£0.016
2500+
£0.0139
More Pricing...
Min: 10 / Mult: 10
24kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2330077

RoHS

Date/Lot Code

Each
10+
£0.0222
100+
£0.0189
500+
£0.0173
2500+
£0.0164
6000+
£0.0156
More Pricing...
Min: 10 / Mult: 10
24kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
3541755

RoHS

Each
10+
£0.130
100+
£0.0869
500+
£0.0672
1000+
£0.0558
2000+
£0.0515
More Pricing...
Min: 10 / Mult: 10
24kohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-
-55°C
200°C
-
2401790

RoHS

Date/Lot Code

Each
10+
£0.0523
100+
£0.0381
500+
£0.0167
1000+
£0.0148
2500+
£0.0129
More Pricing...
Min: 10 / Mult: 10
24kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3230240

RoHS

Date/Lot Code

Each
1+
£1.120
50+
£0.595
100+
£0.527
250+
£0.485
1000+
£0.387
Min: 1 / Mult: 1
24kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3229837

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.026
2500+
£0.0191
7500+
£0.0169
More Pricing...
Min: 10 / Mult: 10
24kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3650112

RoHS

Each
10+
£0.0442
100+
£0.0321
500+
£0.0186
1000+
£0.0141
2500+
£0.0126
More Pricing...
Min: 10 / Mult: 10
24kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3230143

RoHS

Date/Lot Code

Each
1+
£0.724
50+
£0.438
100+
£0.405
250+
£0.371
500+
£0.337
Min: 1 / Mult: 1
24kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3643068

RoHS

Each
10+
£0.0475
100+
£0.0345
500+
£0.020
1000+
£0.0152
2500+
£0.0136
More Pricing...
Min: 10 / Mult: 10
24kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
9342907

RoHS

Date/Lot Code

Each
5+
£0.0529
50+
£0.047
250+
£0.0223
500+
£0.0169
1000+
£0.016
More Pricing...
Min: 5 / Mult: 5
24kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
3541261

RoHS

Each
10+
£0.0685
100+
£0.0491
500+
£0.0405
1000+
£0.0392
2500+
£0.0378
More Pricing...
Min: 10 / Mult: 10
24kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3230044

RoHS

Date/Lot Code

Each
1+
£1.580
50+
£0.836
100+
£0.740
250+
£0.683
500+
£0.592
More Pricing...
Min: 1 / Mult: 1
24kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3229943

RoHS

Date/Lot Code

Each
10+
£0.332
100+
£0.248
500+
£0.173
1000+
£0.146
2000+
£0.143
More Pricing...
Min: 10 / Mult: 10
24kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3975426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.127
100+
£0.0814
500+
£0.0584
1000+
£0.0534
2500+
£0.0506
More Pricing...
Min: 10 / Mult: 10
24kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3975182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.066
100+
£0.0501
500+
£0.0444
1000+
£0.0419
2500+
£0.0407
More Pricing...
Min: 10 / Mult: 10
24kohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3541919

RoHS

Date/Lot Code

Each
1000+
£0.0974
Min: 1000 / Mult: 1000
24kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
1099998

RoHS

Date/Lot Code

Each
10+
£0.194
100+
£0.149
500+
£0.126
1000+
£0.109
2500+
£0.098
More Pricing...
Min: 10 / Mult: 10
24kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3952593

RoHS

Date/Lot Code

Box of 5000
5000+
£0.0115
Min: 5000 / Mult: 5000
24kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
3952799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0095
Min: 5000 / Mult: 5000
24kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4582313

RoHS

Date/Lot Code

Each
2000+
£0.539
Min: 2000 / Mult: 2000
24kohm
Riedon UB Series
6W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
6.4mm
15.9mm
-
-55°C
250°C
-
4582489

RoHS

Date/Lot Code

Each
512+
£1.310
Min: 512 / Mult: 512
24kohm
Riedon UV Series
10W
± 5%
Radial Leaded
-
Ceramic Wirewound
± 20ppm/°C
Flame Proof
-
16.1mm
12.2mm
-55°C
275°C
-
4355367

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0134
Min: 5000 / Mult: 5000
24kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
9340270

RoHS

Each
1+
£0.0247
50+
£0.0212
100+
£0.0178
250+
£0.0144
500+
£0.0114
More Pricing...
Min: 1 / Mult: 1
24kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account