0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

50 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9339329

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
220kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1900121

RoHS

Each
10+
£0.13
100+
£0.10
500+
£0.09
2500+
£0.08
5000+
£0.07
More Pricing...
Min: 10 / Mult: 10
220kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
155°C
-
2329575

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.09
500+
£0.08
2500+
£0.06
5000+
£0.05
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
-
1900138

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.09
500+
£0.06
2500+
£0.05
6000+
£0.05
More Pricing...
Min: 10 / Mult: 10
220kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
155°C
-
2329445

RoHS

Date/Lot Code

Each
10+
£0.11
100+
£0.06
500+
£0.05
2500+
£0.04
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
-
9338187

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.14
100+
£0.09
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
1779374

RoHS

Date/Lot Code

Each
10+
£0.19
100+
£0.11
500+
£0.10
1000+
£0.08
2500+
£0.06
More Pricing...
Min: 10 / Mult: 10
220kohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
9338624

RoHS

Date/Lot Code

Each
5+
£0.06
50+
£0.05
250+
£0.03
500+
£0.02
1000+
£0.02
More Pricing...
Min: 5 / Mult: 5
220kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
1565443

RoHS

Date/Lot Code

Each
5+
£0.51
50+
£0.25
250+
£0.14
500+
£0.12
1000+
£0.11
More Pricing...
Min: 5 / Mult: 5
220kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1700268

RoHS

Date/Lot Code

Each
5+
£0.03
50+
£0.03
250+
£0.02
500+
£0.01
1000+
£0.01
More Pricing...
Min: 5 / Mult: 5
220kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
9337822

RoHS

Each
1+
£0.18
50+
£0.11
100+
£0.07
250+
£0.06
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
2614557

RoHS

Date/Lot Code

Each
1+
£0.48
10+
£0.29
50+
£0.24
100+
£0.21
200+
£0.19
More Pricing...
Min: 1 / Mult: 1
220kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
3547293

RoHS

Date/Lot Code

Each
1+
£0.42
50+
£0.20
100+
£0.18
250+
£0.15
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
220kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
3547274

RoHS

Date/Lot Code

Each
1+
£0.29
50+
£0.13
100+
£0.12
250+
£0.10
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
220kohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
1973209

RoHS

Date/Lot Code

Each
1+
£0.26
50+
£0.11
100+
£0.08
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
220kohm
MCPMR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 400ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3791224

RoHS

Date/Lot Code

Each
1+
£0.19
50+
£0.07
100+
£0.06
250+
£0.06
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
220kohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-
-
3547149

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.10
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
220kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
3791225

RoHS

Date/Lot Code

Each
1+
£0.24
50+
£0.08
100+
£0.08
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
220kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
-
2329642

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
2500+
£0.01
6000+
£0.01
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
4140219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.05
100+
£0.04
500+
£0.03
1000+
£0.03
2500+
£0.02
More Pricing...
Min: 10 / Mult: 10
220kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 250ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
4140177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.12
100+
£0.08
500+
£0.06
1000+
£0.06
2500+
£0.05
Min: 10 / Mult: 10
220kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
4165126

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.02
Min: 5000 / Mult: 5000
220kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 250ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
1565363

RoHS

Date/Lot Code

Each
10+
£0.24
100+
£0.18
500+
£0.16
1000+
£0.12
2500+
£0.09
More Pricing...
Min: 10 / Mult: 10
220kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
-
2329755

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.03
500+
£0.03
2500+
£0.02
6000+
£0.02
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
2329498

RoHS

Date/Lot Code

Each
10+
£0.04
100+
£0.02
500+
£0.02
1000+
£0.01
2500+
£0.01
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account