ex VAT

2.26kohm Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9466738

RoHS

Each
10+
£0.113
100+
£0.0791
500+
£0.0608
1000+
£0.0549
2500+
£0.0504
More Pricing...
Min: 10 / Mult: 10
2.26kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3541005

RoHS

Date/Lot Code

Each
5000+
£0.0463
Min: 5000 / Mult: 5000
2.26kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
9501525

RoHS

Each
1+
£1.700
10+
£1.160
25+
£1.000
50+
£0.836
100+
£0.719
More Pricing...
Min: 1 / Mult: 1
2.26kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1563168

RoHS

Each
5+
£0.040
50+
£0.037
100+
£0.034
500+
£0.031
1000+
£0.029
More Pricing...
Min: 5 / Mult: 5
2.26kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1751481

RoHS

Each
1+
£0.660
10+
£0.495
25+
£0.444
50+
£0.380
100+
£0.324
More Pricing...
Min: 1 / Mult: 1
2.26kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account