ex VAT

180kohm Through Hole Resistors:

50 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341455

RoHS

Date/Lot Code

Each
10+
£0.0599
100+
£0.0436
500+
£0.0192
1000+
£0.017
2500+
£0.0147
More Pricing...
Min: 10 / Mult: 10
180kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9339264

RoHS

Date/Lot Code

Each
10+
£0.040
100+
£0.0291
500+
£0.0168
1000+
£0.0128
2500+
£0.0114
More Pricing...
Min: 10 / Mult: 10
180kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
2330029

RoHS

Date/Lot Code

Each
10+
£0.0247
100+
£0.0205
500+
£0.0181
2500+
£0.0148
6000+
£0.0144
More Pricing...
Min: 10 / Mult: 10
180kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1100021

RoHS

Date/Lot Code

Each
10+
£0.333
100+
£0.191
500+
£0.128
1000+
£0.109
2500+
£0.0943
More Pricing...
Min: 10 / Mult: 10
180kohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
3547302

RoHS

Date/Lot Code

Each
1+
£1.270
10+
£0.770
50+
£0.613
100+
£0.495
200+
£0.446
More Pricing...
Min: 1 / Mult: 1
180kohm
VR68 Series
1W
± 5%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
9340122

RoHS

Date/Lot Code

Each
1+
£0.093
50+
£0.0676
100+
£0.0572
250+
£0.0392
500+
£0.0298
More Pricing...
Min: 1 / Mult: 1
180kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
9464972

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0465
More Pricing...
Min: 10 / Mult: 10
180kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9476415

RoHS

Each
10+
£0.0658
100+
£0.0427
500+
£0.0329
1000+
£0.0288
2500+
£0.0255
More Pricing...
Min: 10 / Mult: 10
180kohm
SFR25 Series
400mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
3496857

RoHS

Date/Lot Code

Each
10+
£0.0419
100+
£0.0271
500+
£0.0205
1000+
£0.0189
2500+
£0.0177
More Pricing...
Min: 10 / Mult: 10
180kohm
MF0 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-55°C
155°C
-
2401814

RoHS

Date/Lot Code

Each
10+
£0.0563
100+
£0.0409
500+
£0.018
1000+
£0.0159
2500+
£0.0138
More Pricing...
Min: 10 / Mult: 10
180kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3230166

RoHS

Date/Lot Code

Each
1+
£1.610
50+
£0.854
100+
£0.757
250+
£0.698
500+
£0.605
More Pricing...
Min: 1 / Mult: 1
180kohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
9338578

RoHS

Date/Lot Code

Each
5+
£0.0677
50+
£0.0492
250+
£0.0285
500+
£0.0217
1000+
£0.0193
More Pricing...
Min: 5 / Mult: 5
180kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
3547228

RoHS

Date/Lot Code

Each
1+
£0.378
10+
£0.251
50+
£0.202
100+
£0.193
200+
£0.184
More Pricing...
Min: 1 / Mult: 1
180kohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
1700267

RoHS

Date/Lot Code

Each
5+
£0.0579
50+
£0.0515
250+
£0.0244
500+
£0.0185
1000+
£0.0176
More Pricing...
Min: 5 / Mult: 5
180kohm
MCRE Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3540635

RoHS

Date/Lot Code

Each
10+
£0.053
100+
£0.038
500+
£0.0343
1000+
£0.0314
2500+
£0.0293
More Pricing...
Min: 10 / Mult: 10
180kohm
CF Series
250mW
± 5%
Axial Leaded
-
300V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
9342753

RoHS

Date/Lot Code

Each
5+
£0.0505
50+
£0.0449
250+
£0.0213
500+
£0.0162
1000+
£0.0153
More Pricing...
Min: 5 / Mult: 5
180kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3230264

RoHS

Date/Lot Code

Each
1+
£1.040
50+
£0.595
100+
£0.527
250+
£0.485
1000+
£0.387
Min: 1 / Mult: 1
180kohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3546942

RoHS

Date/Lot Code

Each
10+
£0.066
100+
£0.0501
500+
£0.0444
1000+
£0.0419
2500+
£0.0386
More Pricing...
Min: 10 / Mult: 10
180kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3650132

RoHS

Each
10+
£0.0442
100+
£0.0321
500+
£0.0186
1000+
£0.0141
2500+
£0.0126
More Pricing...
Min: 10 / Mult: 10
180kohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3399707

RoHS

Date/Lot Code

Each
10+
£0.145
100+
£0.097
500+
£0.0748
2500+
£0.0559
6000+
£0.053
More Pricing...
Min: 10 / Mult: 10
180kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
155°C
-
3791164

RoHS

Date/Lot Code

Each
10+
£0.0649
100+
£0.0542
500+
£0.0477
2500+
£0.0378
6000+
£0.037
More Pricing...
Min: 10 / Mult: 10
180kohm
ROX Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-55°C
155°C
-
2330279

RoHS

Each
10+
£0.147
100+
£0.0691
500+
£0.0553
1000+
£0.0378
2000+
£0.037
More Pricing...
Min: 10 / Mult: 10
180kohm
LR Series
750mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
1565430

RoHS

Date/Lot Code

Each
5+
£0.494
50+
£0.283
250+
£0.190
500+
£0.161
1000+
£0.151
More Pricing...
Min: 5 / Mult: 5
180kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
2329622

RoHS

Date/Lot Code

Each
10+
£0.0442
100+
£0.0221
500+
£0.0182
2500+
£0.0146
6000+
£0.0129
More Pricing...
Min: 10 / Mult: 10
180kohm
CFR Series
330mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
3643091

RoHS

Each
10+
£0.0475
100+
£0.0345
500+
£0.020
1000+
£0.0152
2500+
£0.0136
More Pricing...
Min: 10 / Mult: 10
180kohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account