Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3229753

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.03
500+
£0.02
2500+
£0.02
Min: 10 / Mult: 10
16ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229859

RoHS

Date/Lot Code

Each
10+
£0.29
100+
£0.22
500+
£0.21
1000+
£0.15
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
16ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3766356

RoHS

Each
1+
£1.56
10+
£1.08
50+
£0.84
100+
£0.71
200+
£0.71
More Pricing...
Min: 1 / Mult: 1
16ohm
KHS Series
17W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
75mm
9mm
-55°C
350°C
-
2530812

RoHS

Each
1+
£7.33
3+
£6.88
5+
£6.29
10+
£5.79
Min: 1 / Mult: 1
16ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
4219729

RoHS

Date/Lot Code

Each
5000+
£0.82
Min: 5000 / Mult: 5000
16ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4219391

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
16ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219469

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
16ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
4219639

RoHS

Date/Lot Code

Each
5000+
£0.09
Min: 5000 / Mult: 5000
16ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219317

RoHS

Date/Lot Code

Each
5000+
£0.04
Min: 5000 / Mult: 5000
16ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
4219549

RoHS

Date/Lot Code

Each
5000+
£0.10
Min: 5000 / Mult: 5000
16ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4040663

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.01
Min: 50000 / Mult: 50000
16ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
-
4040082

RoHS

Each
100+
£2.92
Min: 100 / Mult: 100
16ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 260ppm/°C
High Power
6.35mm
15.88mm
-
-
-
-
4041030

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
£0.03
Min: 25000 / Mult: 25000
16ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
-
4038997

RoHS

Each
100+
£4.11
Min: 100 / Mult: 100
16ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 30ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4040847

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
£0.01
Min: 40000 / Mult: 40000
16ohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
-
4039195

RoHS

Each
100+
£2.34
Min: 100 / Mult: 100
16ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
-
-
MIL-R-26
4038874

RoHS

Each
100+
£3.41
Min: 100 / Mult: 100
16ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
-
MIL-R-26
4039328

RoHS

Each
100+
£2.91
Min: 100 / Mult: 100
16ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
-
MIL-R-26
4039093

RoHS

Each
100+
£2.69
Min: 100 / Mult: 100
16ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
-
-
-
MIL-R-26
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account