ex VAT

160kohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0774
50+
£0.0563
250+
£0.0326
500+
£0.0247
1000+
£0.0221
Min: 5 / Mult: 5
160kohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
9341404

RoHS

Date/Lot Code

Each
10+
£0.0568
100+
£0.0413
500+
£0.0182
1000+
£0.0161
2500+
£0.014
More Pricing...
Min: 1 / Mult: 1
160kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9464743

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0575
1000+
£0.0518
2500+
£0.0465
More Pricing...
Min: 10 / Mult: 10
160kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330023

RoHS

Each
10+
£0.0612
100+
£0.0303
500+
£0.0252
2500+
£0.0202
6000+
£0.0178
More Pricing...
Min: 10 / Mult: 10
160kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1100020

RoHS

Date/Lot Code

Each
10+
£0.333
100+
£0.191
500+
£0.128
1000+
£0.109
2500+
£0.0943
More Pricing...
Min: 10 / Mult: 10
160kohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
3230165

RoHS

Date/Lot Code

Each
1+
£0.724
50+
£0.438
100+
£0.405
250+
£0.371
500+
£0.337
Min: 1 / Mult: 1
160kohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
9342702

RoHS

Date/Lot Code

Each
5+
£0.0542
50+
£0.0481
250+
£0.0228
500+
£0.0173
1000+
£0.0164
More Pricing...
Min: 5 / Mult: 5
160kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3643090

RoHS

Each
10+
£0.0475
100+
£0.0345
500+
£0.020
1000+
£0.0152
2500+
£0.0136
More Pricing...
Min: 10 / Mult: 10
160kohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3230263

RoHS

Date/Lot Code

Each
1+
£1.120
50+
£0.595
100+
£0.527
250+
£0.485
1000+
£0.387
Min: 1 / Mult: 1
160kohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3650131

RoHS

Each
10+
£0.0457
100+
£0.0332
500+
£0.0192
1000+
£0.0146
2500+
£0.0131
More Pricing...
Min: 10 / Mult: 10
160kohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3547145

RoHS

Date/Lot Code

Each
10+
£0.127
100+
£0.0838
500+
£0.0649
1000+
£0.0592
2500+
£0.0535
More Pricing...
Min: 10 / Mult: 10
160kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
2329875

RoHS

Each
10+
£0.0179
100+
£0.013
Min: 10 / Mult: 10
160kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
3619451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.0236
12500+
£0.0176
Min: 2500 / Mult: 2500
160kohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3952797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0105
Min: 10000 / Mult: 10000
160kohm
MFR Series
250mW
0
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
2401813

RoHS

Date/Lot Code

Each
10+
£0.0419
100+
£0.0305
500+
£0.0177
1000+
£0.0134
2500+
£0.012
More Pricing...
Min: 10 / Mult: 10
160kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9340076

RoHS

Each
50+
£0.034
500+
£0.027
1000+
£0.026
5000+
£0.025
Min: 50 / Mult: 50
160kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
4041035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
£0.030
Min: 25000 / Mult: 25000
160kohm
0
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4040667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
£0.011
Min: 50000 / Mult: 50000
160kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4040851

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.014
Min: 40000 / Mult: 40000
160kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account