ex VAT

Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3547301

RoHS

Date/Lot Code

Each
1+
£1.060
10+
£0.697
50+
£0.535
100+
£0.481
200+
£0.437
More Pricing...
Min: 1 / Mult: 1
15Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
1357978

RoHS

Each
1+
£0.540
10+
£0.393
50+
£0.173
100+
£0.159
200+
£0.142
More Pricing...
Min: 1 / Mult: 1
15Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
2340775

RoHS

Each
1+
£1.050
50+
£0.347
100+
£0.274
250+
£0.214
500+
£0.182
More Pricing...
Min: 1 / Mult: 1
15Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
2805253

RoHS

Date/Lot Code

Each
10+
£0.183
100+
£0.165
500+
£0.163
1000+
£0.161
2500+
£0.159
More Pricing...
Min: 10 / Mult: 10
15Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-55°C
155°C
-
1901891

RoHS

Date/Lot Code

Each
1+
£0.415
50+
£0.200
100+
£0.178
250+
£0.153
500+
£0.135
More Pricing...
Min: 1 / Mult: 1
15Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
3399689

RoHS

Date/Lot Code

Each
10+
£0.0957
Min: 10 / Mult: 10
15Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-55°C
155°C
-
1265146

RoHS

Each
5+
£0.469
50+
£0.335
250+
£0.196
500+
£0.189
1000+
£0.181
More Pricing...
Min: 5 / Mult: 5
15Mohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account