ex VAT

11.8kohm Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1083370

RoHS

Date/Lot Code

Each
1+
£0.501
50+
£0.284
100+
£0.250
250+
£0.222
500+
£0.218
More Pricing...
Min: 1 / Mult: 1
11.8kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9464174

RoHS

Date/Lot Code

Each
10+
£0.112
100+
£0.074
500+
£0.0518
1000+
£0.0452
2500+
£0.0407
More Pricing...
Min: 10 / Mult: 10
11.8kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9500081

RoHS

Date/Lot Code

Each
1+
£3.750
10+
£2.150
25+
£1.440
50+
£1.330
100+
£1.220
More Pricing...
Min: 1 / Mult: 1
11.8kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541130

RoHS

Each
10+
£0.0554
100+
£0.0377
500+
£0.034
1000+
£0.0286
2500+
£0.0267
More Pricing...
Min: 10 / Mult: 10
11.8kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3540966

RoHS

Date/Lot Code

Each
5000+
£0.0463
Min: 5000 / Mult: 5000
11.8kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1751558

RoHS

Each
5+
£0.537
25+
£0.399
100+
£0.339
250+
£0.209
Min: 5 / Mult: 5
11.8kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
4064027

RoHS

Date/Lot Code

Each
1+
£0.081
10+
£0.021
25+
£0.020
50+
£0.019
100+
£0.017
More Pricing...
Min: 1 / Mult: 1
11.8kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account