ex VAT

1.5kohm Through Hole Resistors:

243 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3350994

RoHS

Date/Lot Code

Each
1+
£11.910
10+
£8.440
50+
£6.750
Min: 1 / Mult: 1
1.5kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350905

RoHS

Date/Lot Code

Each
1+
£5.190
10+
£4.150
50+
£3.390
Min: 1 / Mult: 1
1.5kohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3230208

RoHS

Date/Lot Code

Each
1+
£0.589
50+
£0.410
100+
£0.377
250+
£0.369
Min: 1 / Mult: 1
1.5kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3541536

RoHS

Date/Lot Code

Each
10+
£0.303
100+
£0.250
500+
£0.233
1000+
£0.195
2500+
£0.178
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
2505061

RoHS

Date/Lot Code

Each
1+
£1.320
50+
£0.947
100+
£0.891
250+
£0.835
500+
£0.770
Min: 1 / Mult: 1
1.5kohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
-
-
4227411

RoHS

Date/Lot Code

Each
1+
£0.574
50+
£0.184
100+
£0.164
250+
£0.141
500+
£0.117
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCPKNPA Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
4006964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.720
50+
£2.620
100+
£2.410
250+
£2.110
500+
£1.720
Min: 1 / Mult: 1
1.5kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
3596943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
5+
£0.685
10+
£0.524
20+
£0.393
40+
£0.365
More Pricing...
Min: 1 / Mult: 1
1.5kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
9341323

RoHS

Date/Lot Code

Each
10+
£0.0624
100+
£0.0454
500+
£0.020
1000+
£0.0177
2500+
£0.0154
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2330042

RoHS

Date/Lot Code

Each
10+
£0.0249
100+
£0.0207
500+
£0.0183
2500+
£0.0141
6000+
£0.0133
More Pricing...
Min: 10 / Mult: 10
1.5kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
2329740

RoHS

Date/Lot Code

Each
10+
£0.0533
100+
£0.0317
500+
£0.0261
2500+
£0.0209
6000+
£0.0172
More Pricing...
Min: 10 / Mult: 10
1.5kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9342621

RoHS

Date/Lot Code

Each
5+
£0.0516
50+
£0.0459
250+
£0.0217
500+
£0.0165
1000+
£0.0156
More Pricing...
Min: 5 / Mult: 5
1.5kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9339183

RoHS

Date/Lot Code

Each
10+
£0.0413
100+
£0.030
500+
£0.0174
1000+
£0.0132
2500+
£0.0118
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
1306251

RoHS

Date/Lot Code

Each
1+
£0.681
10+
£0.398
50+
£0.311
100+
£0.262
200+
£0.218
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
9476474

RoHS

Date/Lot Code

Each
10+
£0.0664
100+
£0.0432
500+
£0.0332
1000+
£0.029
2500+
£0.0216
More Pricing...
Min: 10 / Mult: 10
1.5kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
9465359

RoHS

Each
10+
£0.115
100+
£0.0764
500+
£0.0589
1000+
£0.0506
2500+
£0.0491
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1083270

RoHS

Date/Lot Code

Each
1+
£0.675
50+
£0.288
100+
£0.254
250+
£0.225
500+
£0.217
More Pricing...
Min: 1 / Mult: 1
1.5kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1099897

RoHS

Date/Lot Code

Each
10+
£0.304
100+
£0.131
500+
£0.0954
1000+
£0.0904
2500+
£0.0855
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1687957

RoHS

Date/Lot Code

Each
5+
£0.834
50+
£0.478
250+
£0.321
500+
£0.272
1000+
£0.236
More Pricing...
Min: 5 / Mult: 5
1.5kohm
SQM Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
9339990

RoHS

Date/Lot Code

Each
1+
£0.0821
50+
£0.0597
100+
£0.0505
250+
£0.0346
500+
£0.0263
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
1700239

RoHS

Date/Lot Code

Each
5+
£0.0323
50+
£0.0287
250+
£0.0199
500+
£0.0136
1000+
£0.0103
More Pricing...
Min: 5 / Mult: 5
1.5kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1565355

RoHS

Date/Lot Code

Each
10+
£0.243
100+
£0.139
500+
£0.0935
1000+
£0.0793
2500+
£0.074
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3547093

RoHS

Date/Lot Code

Each
1+
£0.506
50+
£0.254
100+
£0.221
250+
£0.188
500+
£0.179
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-
-55°C
155°C
AEC-Q200
1751855

RoHS

Each
1+
£1.380
50+
£0.520
100+
£0.479
250+
£0.438
500+
£0.425
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
1565289

RoHS

Date/Lot Code

Each
10+
£0.111
100+
£0.044
500+
£0.0324
1000+
£0.0282
2500+
£0.0249
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
1-25 of 243 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account