ex VAT

0.91ohm Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3619517

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.115
Min: 2500 / Mult: 2500
0.91ohm
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
3605536

RoHS

Each
1+
£0.742
10+
£0.456
25+
£0.312
50+
£0.218
100+
£0.195
Min: 1 / Mult: 1
0.91ohm
10W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
3605466

RoHS

Each
1+
£0.585
10+
£0.426
50+
£0.187
100+
£0.172
200+
£0.154
Min: 1 / Mult: 1
0.91ohm
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
3605609

RoHS

Each
1+
£2.010
10+
£0.953
50+
£0.647
100+
£0.512
200+
£0.428
Min: 1 / Mult: 1
0.91ohm
25W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
3619353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.577
50+
£0.254
250+
£0.195
500+
£0.150
1000+
£0.134
More Pricing...
Min: 5 / Mult: 5
0.91ohm
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account