0
0 Items£0.00
ex VAT
ex VAT

Through Hole Resistors:

27 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9497315

RoHS

Each
1+
£0.84
50+
£0.39
100+
£0.33
250+
£0.31
500+
£0.25
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
1735073

RoHS

Date/Lot Code

Each
1+
£0.78
10+
£0.50
50+
£0.38
100+
£0.34
200+
£0.31
More Pricing...
Min: 1 / Mult: 1
0.68ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
1735027

RoHS

Date/Lot Code

Each
1+
£0.97
50+
£0.45
100+
£0.34
250+
£0.30
500+
£0.25
More Pricing...
Min: 1 / Mult: 1
0.68ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
1903899

RoHS

Date/Lot Code

Each
1+
£0.49
10+
£0.36
50+
£0.21
100+
£0.16
200+
£0.14
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
1219197

RoHS

Date/Lot Code

Each
5+
£0.71
50+
£0.30
250+
£0.27
500+
£0.23
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
0.68ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
9503595

RoHS

Date/Lot Code

Each
1+
£2.84
50+
£0.81
100+
£0.75
250+
£0.69
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
9504478

RoHS

Date/Lot Code

Each
1+
£2.57
10+
£1.52
50+
£1.28
100+
£1.12
200+
£0.97
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
1903862

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.14
100+
£0.11
250+
£0.10
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
3350882

RoHS

Date/Lot Code

Each
1+
£8.80
10+
£6.23
50+
£5.70
100+
£4.98
200+
£4.60
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
-
10.16mm
4.6mm
-65°C
150°C
3605533

RoHS

Date/Lot Code

Each
1+
£1.05
10+
£0.65
25+
£0.34
50+
£0.32
100+
£0.30
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
3605463

RoHS

Date/Lot Code

Each
1+
£0.58
10+
£0.42
50+
£0.18
100+
£0.17
200+
£0.16
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
1219249

RoHS

Date/Lot Code

Each
1+
£1.47
50+
£0.63
100+
£0.49
250+
£0.33
500+
£0.28
More Pricing...
Min: 1 / Mult: 1
0.68ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
987840

RoHS

Date/Lot Code

Each
1+
£0.87
10+
£0.57
25+
£0.44
50+
£0.41
100+
£0.38
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
3605605

RoHS

Date/Lot Code

Each
1+
£2.45
10+
£1.08
50+
£0.83
100+
£0.69
200+
£0.62
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
1506212

RoHS

Date/Lot Code

Each
1+
£4.95
3+
£4.29
5+
£3.64
10+
£2.98
20+
£2.64
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
2805385

RoHS

Date/Lot Code

Each
1+
£0.79
10+
£0.37
50+
£0.34
100+
£0.30
200+
£0.26
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SQ Series
5W
± 5%
Radial Leaded
-
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
250°C
3350971

RoHS

Date/Lot Code

Each
1+
£15.22
10+
£10.80
50+
£9.66
100+
£9.59
200+
£9.52
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
2992221

RoHS

Date/Lot Code

Each
1+
£1.23
5+
£1.00
10+
£0.97
20+
£0.94
40+
£0.86
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SP Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
-
12mm
11mm
-55°C
250°C
2324692

RoHS

Date/Lot Code

Each
1+
£0.25
50+
£0.14
Min: 1 / Mult: 1
0.68ohm
ERX-3 Series
3W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Reliability
5.5mm
15mm
-
-
-
4293987

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.22
Min: 500 / Mult: 500
0.68ohm
KPS Series
5W
± 5%
Radial Leaded
-
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
33.4mm
-
-55°C
350°C
4293871

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.14
Min: 1000 / Mult: 1000
0.68ohm
CRS Series
4W
± 5%
Axial Leaded
-
Wirewound
-80ppm/K to +40ppm/K
Precision
5.5mm
17mm
-
-55°C
350°C
2324670

RoHS

Date/Lot Code

Each
1+
£0.17
50+
£0.13
100+
£0.10
250+
£0.10
Min: 1 / Mult: 1
0.68ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
-
1751873

RoHS

Each
1+
£1.98
10+
£1.20
25+
£0.99
50+
£0.91
100+
£0.76
More Pricing...
Min: 1 / Mult: 1
0.68ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
9505261

RoHS

Each
1+
£2.98
3+
£2.48
5+
£2.26
10+
£2.04
20+
£1.82
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
4046164

RoHS

Each
5100+
£0.53
Min: 5100 / Mult: 5100
0.68ohm
TWW Series
10W
± 5%
Radial Leaded
-
Wirewound
0
-
-
12.5mm
9mm
-55°C
275°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account