ex VAT

0.68ohm Through Hole Resistors:

29 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9497315

RoHS

Each
1+
£0.882
50+
£0.391
100+
£0.356
250+
£0.318
500+
£0.265
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
155°C
1735073

RoHS

Date/Lot Code

Each
1+
£0.779
10+
£0.505
50+
£0.385
100+
£0.343
200+
£0.307
More Pricing...
Min: 1 / Mult: 1
0.68ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
-
13mm
-
-55°C
250°C
1735027

RoHS

Date/Lot Code

Each
1+
£0.996
50+
£0.424
100+
£0.349
250+
£0.340
500+
£0.270
More Pricing...
Min: 1 / Mult: 1
0.68ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
-
11mm
-
-55°C
250°C
1903899

RoHS

Date/Lot Code

Each
1+
£0.491
10+
£0.357
50+
£0.207
100+
£0.157
200+
£0.140
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-
1219197

RoHS

Date/Lot Code

Each
5+
£0.747
50+
£0.304
250+
£0.287
500+
£0.245
1000+
£0.161
More Pricing...
Min: 5 / Mult: 5
0.68ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
-
9mm
-
-55°C
155°C
9503595

RoHS

Date/Lot Code

Each
1+
£2.840
50+
£0.814
100+
£0.752
250+
£0.690
500+
£0.598
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-55°C
350°C
1903862

RoHS

Date/Lot Code

Each
1+
£0.338
50+
£0.142
100+
£0.108
250+
£0.0966
500+
£0.0832
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
-
16mm
-
-
-
9504478

RoHS

Date/Lot Code

Each
1+
£2.740
10+
£1.630
50+
£1.440
100+
£1.200
200+
£1.030
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
22mm
-
-55°C
350°C
1174349

RoHS

Each
1+
£1.040
5+
£0.596
10+
£0.490
20+
£0.451
40+
£0.409
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SBC Series
7W
± 10%
Radial Leaded
2.2V
Wirewound
± 400ppm/°C
High Power
-
-
38mm
8mm
-55°C
250°C
3605533

RoHS

Date/Lot Code

Each
1+
£1.020
10+
£0.629
25+
£0.327
50+
£0.310
100+
£0.292
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
155°C
3605463

RoHS

Date/Lot Code

Each
1+
£0.532
10+
£0.387
50+
£0.170
100+
£0.161
200+
£0.152
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
3350882

RoHS

Date/Lot Code

Each
1+
£6.370
10+
£5.120
50+
£4.660
100+
£4.610
200+
£4.570
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
-
-
10.16mm
4.6mm
-65°C
150°C
1219249

RoHS

Date/Lot Code

Each
1+
£1.470
50+
£0.494
100+
£0.421
250+
£0.328
500+
£0.306
More Pricing...
Min: 1 / Mult: 1
0.68ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
155°C
987840

RoHS

Each
1+
£0.869
10+
£0.568
25+
£0.435
50+
£0.409
100+
£0.383
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
-
13mm
9mm
-55°C
275°C
3605605

RoHS

Date/Lot Code

Each
1+
£2.290
10+
£1.010
50+
£0.774
100+
£0.645
200+
£0.578
More Pricing...
Min: 1 / Mult: 1
0.68ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
64mm
14.5mm
-55°C
155°C
1506212

RoHS

Date/Lot Code

Each
1+
£5.140
3+
£4.500
5+
£3.850
10+
£3.210
20+
£2.890
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
53.5mm
-
-55°C
200°C
2805385

RoHS

Date/Lot Code

Each
1+
£0.787
10+
£0.370
50+
£0.336
100+
£0.296
200+
£0.262
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SQ Series
5W
± 5%
Radial Leaded
-
Wirewound
± 300ppm/°C
High Power
-
-
13mm
9mm
-55°C
250°C
3350971

RoHS

Date/Lot Code

Each
1+
£11.970
10+
£10.110
50+
£9.710
100+
£9.620
200+
£9.520
More Pricing...
Min: 1 / Mult: 1
0.68ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
-
15.75mm
4.95mm
-65°C
175°C
2992221

RoHS

Date/Lot Code

Each
1+
£1.230
5+
£0.998
10+
£0.967
20+
£0.936
40+
£0.856
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SP Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
-
-
12mm
11mm
-55°C
250°C
4293871

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.149
Min: 1000 / Mult: 1000
0.68ohm
CRS Series
4W
± 5%
Axial Leaded
-
Wirewound
-80ppm/K to +40ppm/K
Precision
5.5mm
-
17mm
-
-55°C
350°C
4293987

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.254
Min: 500 / Mult: 500
0.68ohm
KPS Series
5W
± 5%
Radial Leaded
-
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
-
33.4mm
-
-55°C
350°C
2324670

RoHS

Date/Lot Code

Each
1+
£0.170
50+
£0.134
100+
£0.0977
250+
£0.0957
Min: 1 / Mult: 1
0.68ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
-
9mm
-
-
-
9505261

RoHS

Date/Lot Code

Each
1+
£2.980
3+
£2.480
5+
£2.260
10+
£2.040
20+
£1.820
More Pricing...
Min: 1 / Mult: 1
0.68ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
38mm
-
-55°C
350°C
1751873

RoHS

Each
1+
£1.980
10+
£1.200
25+
£0.991
50+
£0.907
100+
£0.762
More Pricing...
Min: 1 / Mult: 1
0.68ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
-
22.2mm
-
-55°C
200°C
1173926

RoHS

Each
1+
£0.928
10+
£0.605
50+
£0.464
100+
£0.398
200+
£0.331
More Pricing...
Min: 1 / Mult: 1
0.68ohm
FC Series
4W
± 10%
Radial Leaded
1.7V
Wirewound
-80ppm/°C to +40ppm/°C
High Power
5mm
-
24.2mm
-
-55°C
350°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account