ex VAT

0.3ohm Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448945

RoHS

Each
1+
£2.280
3+
£1.960
5+
£1.690
10+
£1.420
20+
£1.350
More Pricing...
Min: 1 / Mult: 1
0.3ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Ceramic
± 90ppm/°C
High Power
5.6mm
-
15.1mm
-
-55°C
275°C
3605453

RoHS

Each
1+
£0.570
10+
£0.415
50+
£0.182
100+
£0.173
200+
£0.163
More Pricing...
Min: 1 / Mult: 1
0.3ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
3605522

RoHS

Date/Lot Code

Each
1+
£1.020
10+
£0.629
25+
£0.327
50+
£0.310
100+
£0.292
More Pricing...
Min: 1 / Mult: 1
0.3ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
155°C
3605596

RoHS

Each
1+
£2.010
10+
£0.953
50+
£0.647
100+
£0.512
200+
£0.428
Min: 1 / Mult: 1
0.3ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
64mm
14.5mm
-55°C
155°C
3619516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
£0.110
12500+
£0.0933
Min: 2500 / Mult: 2500
0.3ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
-
9mm
-
-55°C
155°C
2530874

RoHS

Date/Lot Code

Each
1+
£9.800
3+
£9.430
5+
£9.060
10+
£8.690
20+
£8.110
More Pricing...
Min: 1 / Mult: 1
0.3ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
-
16.01mm
5.21mm
-65°C
175°C
4046156

RoHS

Date/Lot Code

Each
5100+
£0.522
Min: 5100 / Mult: 5100
0.3ohm
TWW Series
10W
± 5%
Radial Leaded
750V
Wirewound
0
-
-
50mm
12.5mm
9mm
-55°C
275°C
4042112

RoHS

Date/Lot Code

Each
5040+
£0.383
Min: 5040 / Mult: 5040
0.3ohm
TUW Series
15W
± 5%
Axial Leaded
1kV
Wirewound
0
High Power
-
-
49mm
12.5mm
-
-
4046180

RoHS

Date/Lot Code

Each
5000+
£0.267
Min: 5000 / Mult: 5000
0.3ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
25mm
12.5mm
8.5mm
-55°C
275°C
4046196

RoHS

Date/Lot Code

Each
2500+
£0.267
Min: 2500 / Mult: 2500
0.3ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
0
High Power
-
25mm
13mm
9mm
-55°C
275°C
4039551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.373
Min: 1000 / Mult: 1000
0.3ohm
ACS Series
5W
± 10%
Axial Leaded
0
Wirewound
0
High Pulse
3.5mm
-
13mm
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account