ex VAT

0.39ohm Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9497277

RoHS

Date/Lot Code

Each
1+
£0.761
50+
£0.335
100+
£0.265
250+
£0.233
500+
£0.191
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
155°C
1219193

RoHS

Date/Lot Code

Each
5+
£0.607
50+
£0.272
250+
£0.212
500+
£0.163
1000+
£0.162
More Pricing...
Min: 5 / Mult: 5
0.39ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
-
9mm
-
-55°C
155°C
1219245

RoHS

Date/Lot Code

Each
1+
£1.210
50+
£0.515
100+
£0.446
250+
£0.385
500+
£0.356
More Pricing...
Min: 1 / Mult: 1
0.39ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
-
13mm
-
-55°C
155°C
9503544

RoHS

Date/Lot Code

Each
1+
£1.490
50+
£0.812
100+
£0.720
250+
£0.694
500+
£0.585
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-55°C
350°C
3605456

RoHS

Date/Lot Code

Each
1+
£0.594
10+
£0.432
50+
£0.190
100+
£0.180
200+
£0.170
More Pricing...
Min: 1 / Mult: 1
0.39ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
1903894

RoHS

Date/Lot Code

Each
1+
£0.524
10+
£0.381
50+
£0.168
100+
£0.159
200+
£0.150
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-
3605599

RoHS

Each
1+
£2.010
10+
£0.953
50+
£0.647
100+
£0.512
200+
£0.428
Min: 1 / Mult: 1
0.39ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
64mm
14.5mm
-55°C
155°C
3605525

RoHS

Each
1+
£1.020
10+
£0.629
25+
£0.327
50+
£0.310
100+
£0.292
More Pricing...
Min: 1 / Mult: 1
0.39ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
155°C
2324709

RoHS

Date/Lot Code

Each
500+
£0.422
Min: 500 / Mult: 500
0.39ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
-
24mm
-
-
-
4293970

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.205
Min: 1000 / Mult: 1000
0.39ohm
KPS Series
4W
± 5%
Radial Leaded
-
Wirewound
-350ppm/K to +450ppm/K
Power
5mm
-
23.3mm
-
-55°C
350°C
4293904

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.126
Min: 1000 / Mult: 1000
0.39ohm
KCS Series
1W
± 10%
Axial Leaded
-
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
-
16mm
-
-55°C
350°C
4293797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.185
Min: 1000 / Mult: 1000
0.39ohm
BWS Series
1.1W
± 10%
Axial Leaded
-
Wirewound
± 300ppm/K
General Purpose
3.6mm
-
9.9mm
-
-55°C
175°C
2324667

RoHS

Date/Lot Code

Each
1+
£0.124
50+
£0.113
100+
£0.0749
250+
£0.0652
500+
£0.0522
More Pricing...
Min: 1 / Mult: 1
0.39ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
-
9mm
-
-
-
2324689

RoHS

Date/Lot Code

Each
1+
£0.233
50+
£0.219
100+
£0.205
250+
£0.191
500+
£0.177
More Pricing...
Min: 1 / Mult: 1
0.39ohm
ERX-3 Series
3W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Reliability
5.5mm
-
15mm
-
-
-
4046198

RoHS

Date/Lot Code

Each
5000+
£0.267
Min: 5000 / Mult: 5000
0.39ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
0
High Power
-
25mm
13mm
9mm
-55°C
275°C
4042113

RoHS

Date/Lot Code

Each
5040+
£0.373
Min: 5040 / Mult: 5040
0.39ohm
TUW Series
15W
± 5%
Axial Leaded
1kV
Wirewound
0
High Power
-
-
49mm
12.5mm
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account