ex VAT

Through Hole Resistors:

3 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3605524

RoHS

Each
1+
£0.631
10+
£0.388
25+
£0.265
50+
£0.201
100+
£0.180
Min: 1 / Mult: 1
0.36ohm
10W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
49mm
10mm
-55°C
155°C
3605598

RoHS

Each
1+
£1.710
10+
£0.810
50+
£0.550
100+
£0.473
200+
£0.395
Min: 1 / Mult: 1
0.36ohm
25W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
3605455

RoHS

Each
1+
£0.503
10+
£0.366
50+
£0.161
100+
£0.153
200+
£0.144
More Pricing...
Min: 1 / Mult: 1
0.36ohm
5W
± 5%
Axial Leaded
Wirewound
± 400ppm/°C
General Purpose
22mm
10mm
-55°C
155°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account