ex VAT

Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3605592

RoHS

Date/Lot Code

Each
1+
£2.220
10+
£0.978
Min: 1 / Mult: 1
0.2ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
64mm
14.5mm
-55°C
155°C
-
1903819

RoHS

Date/Lot Code

Each
1+
£0.271
10+
£0.154
50+
£0.120
100+
£0.105
200+
£0.0949
More Pricing...
Min: 1 / Mult: 1
0.2ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
-
13.5mm
-
-
-
-
1903890

RoHS

Date/Lot Code

Each
1+
£0.294
10+
£0.167
50+
£0.130
100+
£0.113
200+
£0.103
More Pricing...
Min: 1 / Mult: 1
0.2ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-
-
9503501

RoHS

Date/Lot Code

Each
1+
£2.220
50+
£0.855
100+
£0.724
250+
£0.676
500+
£0.628
More Pricing...
Min: 1 / Mult: 1
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-55°C
350°C
-
3605447

RoHS

Date/Lot Code

Each
1+
£0.332
10+
£0.188
50+
£0.147
100+
£0.128
200+
£0.116
More Pricing...
Min: 1 / Mult: 1
0.2ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
3597067

RoHS

Date/Lot Code

Each
1+
£8.340
3+
£7.560
5+
£6.780
10+
£6.000
20+
£5.510
More Pricing...
Min: 1 / Mult: 1
0.2ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
2448891

RoHS

Each
1+
£2.300
3+
£1.890
5+
£1.670
10+
£1.450
20+
£1.370
More Pricing...
Min: 1 / Mult: 1
0.2ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 90ppm/°C
High Power
7mm
-
25.8mm
-
-
-
-
2530964

RoHS

Date/Lot Code

Each
1+
£4.050
Min: 1 / Mult: 1
0.2ohm
AP830 Series
30W
± 5%
TO-220
350V
Thick Film
-
High Power
-
-
10.67mm
3.44mm
-65°C
150°C
-
3605518

RoHS

Date/Lot Code

Each
1+
£0.576
10+
£0.303
25+
£0.257
50+
£0.232
100+
£0.212
More Pricing...
Min: 1 / Mult: 1
0.2ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
155°C
-
4046178

RoHS

Date/Lot Code

Each
5000+
£0.437
Min: 5000 / Mult: 5000
0.2ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
-
-
25mm
12.5mm
8.5mm
-55°C
275°C
-
4046169

RoHS

Date/Lot Code

Each
5000+
£0.867
Min: 5000 / Mult: 5000
0.2ohm
TWW Series
15W
± 5%
Radial Leaded
700V
Wirewound
0
High Power
-
38mm
20mm
13mm
-55°C
275°C
-
4046154

RoHS

Date/Lot Code

Each
2400+
£0.507
Min: 2400 / Mult: 2400
0.2ohm
TWW Series
10W
± 5%
Radial Leaded
750V
Wirewound
0
High Power
-
50mm
12.5mm
9mm
-55°C
275°C
-
4046193

RoHS

Date/Lot Code

Each
2500+
£0.267
Min: 2500 / Mult: 2500
0.2ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
0
High Power
-
25mm
13mm
9mm
-55°C
275°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account