ex VAT

0.25ohm Through Hole Resistors:

6 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903673

RoHS

Date/Lot Code

Each
1+
£0.114
50+
£0.083
100+
£0.0702
250+
£0.0365
500+
£0.0346
More Pricing...
Min: 1 / Mult: 1
0.25ohm
MCKNP Series
500mW
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
2420548

RoHS

Date/Lot Code

Each
1+
£1.740
50+
£0.754
100+
£0.606
250+
£0.542
500+
£0.521
Min: 1 / Mult: 1
0.25ohm
WN Series
2W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.57mm
11.4mm
-
-55°C
150°C
2467154

RoHS

Date/Lot Code

Each
1+
£12.430
3+
£9.530
5+
£8.060
10+
£6.970
20+
£6.240
More Pricing...
Min: 1 / Mult: 1
0.25ohm
WMHP Series
50W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
1114417

RoHS

Each
1+
£4.180
50+
£3.150
250+
£2.200
500+
£2.150
1000+
£2.110
Min: 1 / Mult: 1
0.25ohm
MHP 50 Series
50W
± 1%
TO-220
500V
Thin Film
± 100ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
4046216

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.414
Min: 1000 / Mult: 1000
0.25ohm
0
2W
0
Axial Leaded
-
Wirewound
0
High Power
4.57mm
11.4mm
-
-55°C
150°C
4046246

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.507
Min: 1000 / Mult: 1000
0.25ohm
0
2W
0
Axial Leaded
-
Wirewound
0
-
-
11.4mm
-
-55°C
150°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account