ex VAT

0.01ohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9497072

RoHS

Date/Lot Code

Each
1+
£1.410
50+
£0.661
100+
£0.581
250+
£0.525
500+
£0.469
More Pricing...
Min: 1 / Mult: 1
0.01ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
1751804

RoHS

Date/Lot Code

Each
1+
£1.420
10+
£0.938
100+
£0.665
500+
£0.513
1000+
£0.424
More Pricing...
Min: 1 / Mult: 1
0.01ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
2565590

RoHS

Date/Lot Code

Each
1+
£44.390
10+
£32.080
20+
£31.440
Min: 1 / Mult: 1
0.01ohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
9566872

RoHS

Date/Lot Code

Each
1+
£5.180
3+
£4.810
5+
£4.430
10+
£4.060
20+
£3.720
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
1173906

RoHS

Date/Lot Code

Each
1+
£0.759
5+
£0.685
10+
£0.670
20+
£0.655
40+
£0.621
More Pricing...
Min: 1 / Mult: 1
0.01ohm
SBL Series
4W
± 5%
Axial Leaded
200mV
Wirewound
± 100ppm/°C
Current Sense
-
18mm
6.4mm
-55°C
250°C
1357080

RoHS

Date/Lot Code

Each
1+
£5.130
3+
£4.910
5+
£4.690
10+
£4.470
20+
£4.070
More Pricing...
Min: 1 / Mult: 1
0.01ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
1612011
Each
1+
£10.580
10+
£7.780
20+
£7.380
Min: 1 / Mult: 1
0.01ohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
1619770

RoHS

Each
1+
£0.117
25+
£0.0859
50+
£0.0806
100+
£0.0713
250+
£0.0639
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FRJ Series
-
-
Axial Leaded
-
Metal Film
-
-
-
3.86mm
-
-55°C
155°C
1114386

RoHS

Each
1+
£3.810
50+
£3.000
250+
£2.630
500+
£2.230
1000+
£2.000
Min: 1 / Mult: 1
0.01ohm
MHP 20 Series
20W
± 1%
TO-220
500V
Thin Film
± 250ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
1114415

RoHS

Each
1+
£7.130
10+
£4.320
25+
£3.700
50+
£2.920
100+
£2.750
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MHP 50 Series
50W
± 1%
TO-220
500V
Thin Film
± 250ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account