ex VAT

Through Hole Resistors:

1,213 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1652648

Date/Lot Code

Each
10+
£1.46
100+
£1.18
500+
£0.94
1000+
£0.79
2500+
£0.74
More Pricing...
Min: 10 / Mult: 10
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
1703750

RoHS

Date/Lot Code

Each
1+
£2.47
5+
£1.03
10+
£0.99
20+
£0.95
40+
£0.81
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
1083315

RoHS

Each
1+
£0.61
50+
£0.25
100+
£0.23
250+
£0.19
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
3.74kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1751613

RoHS

Each
1+
£0.99
10+
£0.66
25+
£0.59
50+
£0.52
100+
£0.46
Min: 1 / Mult: 1
38.3kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1751596

RoHS

Each
1+
£1.32
10+
£0.62
25+
£0.56
50+
£0.46
100+
£0.43
More Pricing...
Min: 1 / Mult: 1
26.7kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1751538

RoHS

Date/Lot Code

Each
1+
£1.22
10+
£0.80
25+
£0.73
50+
£0.59
100+
£0.52
Min: 1 / Mult: 1
7.68kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
2531031

RoHS

Each
1+
£0.28
50+
£0.18
100+
£0.17
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
249ohm
MRA Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-55°C
155°C
-
1751437

RoHS

Date/Lot Code

Each
1+
£1.22
10+
£0.81
25+
£0.73
50+
£0.59
100+
£0.53
More Pricing...
Min: 1 / Mult: 1
887ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1083373

RoHS

Date/Lot Code

Each
1+
£0.69
50+
£0.29
100+
£0.26
250+
£0.22
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
12.7kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1634084

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.34
Min: 5 / Mult: 5
22kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634028

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.34
1000+
£0.29
Min: 5 / Mult: 5
150ohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634087

RoHS

Each
5+
£0.76
50+
£0.47
250+
£0.34
500+
£0.33
1000+
£0.29
Min: 5 / Mult: 5
30kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634093

RoHS

Each
5+
£0.76
50+
£0.47
250+
£0.34
500+
£0.33
1000+
£0.29
Min: 5 / Mult: 5
51kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634104

RoHS

Each
5+
£0.76
50+
£0.47
250+
£0.34
500+
£0.33
1000+
£0.29
Min: 5 / Mult: 5
120kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634102

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.34
1000+
£0.29
Min: 5 / Mult: 5
100kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1083087

RoHS

Each
1+
£0.63
50+
£0.27
100+
£0.24
250+
£0.20
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
30.1ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1634062

RoHS

Each
5+
£0.76
50+
£0.47
250+
£0.34
500+
£0.32
1000+
£0.28
Min: 5 / Mult: 5
3.3kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634066

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.34
1000+
£0.29
Min: 5 / Mult: 5
4.7kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634056

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.34
1000+
£0.29
Min: 5 / Mult: 5
2kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634085

RoHS

Each
5+
£0.68
50+
£0.42
250+
£0.30
500+
£0.29
1000+
£0.26
Min: 5 / Mult: 5
24kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634083

RoHS

Each
5+
£0.68
50+
£0.42
250+
£0.30
500+
£0.29
Min: 5 / Mult: 5
20kohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634032

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.32
1000+
£0.28
Min: 5 / Mult: 5
220ohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
1634035

RoHS

Each
5+
£0.79
50+
£0.48
250+
£0.35
500+
£0.34
1000+
£0.29
Min: 5 / Mult: 5
270ohm
PR Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
3.6mm
9mm
-
-55°C
155°C
-
2332208

RoHS

Date/Lot Code

Each
1+
£4.16
5+
£3.77
10+
£3.33
20+
£2.95
40+
£2.72
More Pricing...
Min: 1 / Mult: 1
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
1083176

RoHS

Date/Lot Code

Each
1+
£0.66
50+
£0.28
100+
£0.25
250+
£0.22
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
200ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1-25 of 1213 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account