ex VAT

Through Hole Resistors:

65 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4042205

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
200ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042228

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
680ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042213

RoHS

Date/Lot Code

Each
5000+
£0.28
Min: 5000 / Mult: 5000
390ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042386

RoHS

Date/Lot Code

Each
5000+
£0.28
Min: 5000 / Mult: 5000
4.7ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042211

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
330ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042382

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
3.3ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4046178

RoHS

Date/Lot Code

Each
5000+
£0.44
Min: 5000 / Mult: 5000
0.2ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
-
25mm
12.5mm
8.5mm
-55°C
275°C
4042385

RoHS

Date/Lot Code

Each
5000+
£0.32
Min: 5000 / Mult: 5000
4.3ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4046177

RoHS

Date/Lot Code

Each
5000+
£0.34
Min: 5000 / Mult: 5000
0.15ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
-
25mm
12.5mm
8.5mm
-55°C
275°C
4042234

RoHS

Date/Lot Code

Each
5000+
£0.28
Min: 5000 / Mult: 5000
7.5kohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4046185

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
0.47ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
25mm
12.5mm
8.5mm
-55°C
275°C
4042225

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
560ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042376

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
2ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042380

RoHS

Date/Lot Code

Each
5000+
£0.36
Min: 5000 / Mult: 5000
39ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042387

RoHS

Date/Lot Code

Each
5000+
£0.28
Min: 5000 / Mult: 5000
5.6ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042210

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
300ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042200

RoHS

Date/Lot Code

Each
5000+
£0.32
Min: 5000 / Mult: 5000
10kohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042227

RoHS

Date/Lot Code

Each
5000+
£0.28
Min: 5000 / Mult: 5000
5.6ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042383

RoHS

Date/Lot Code

Each
5000+
£0.28
Min: 5000 / Mult: 5000
3.9ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042388

RoHS

Date/Lot Code

Each
5000+
£0.34
Min: 5000 / Mult: 5000
6.8ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042222

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
47ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042223

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
4.3ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042237

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
8.2kohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042371

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
1ohm
TWW Series
3W
± 5%
Radial Leaded
250V
Wirewound
0
High Power
-
12.5mm
8.5mm
-55°C
275°C
4042199

RoHS

Date/Lot Code

Each
5000+
£0.27
Min: 5000 / Mult: 5000
100ohm
TWM Series
3W
± 5%
Radial Leaded
250V
Metal Oxide
± 350ppm/°C
High Power
-
12.5mm
8.5mm
-55°C
275°C
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account