EP Series Through Hole Resistors:
684 Products FoundWirewound Anti-Surge Resistors
TE Connectivity is pleased to offer this wire wound axial leaded resistor. Robustly manufactured with high quality materials this resistor offers flame proof coating, and is designed and tested to withstand power surges of up to 12KV. In line with our commitment to increasing power to size ratio we are now also able to offer this series in extra-small size.
- Power up to 10W in Extra Small Size
- 22 Size/Power Options
- Specially Designed and Tested for Surge Immunity
- RoHS Compliant with no exemptions
- Resistance Range: 1Ω– 15KΩ
- Max. Working Voltage: 500V
- Max Overload Voltage: 1kV
- Operating Temperature Range -55°C ~ 155°C
- Temperature Coefficient (ppm/°C): ±400
- Withstand power surges of up to 12KV
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEOHM - TE CONNECTIVITY | Each | 1+ £0.525 10+ £0.299 50+ £0.257 100+ £0.213 200+ £0.181 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | EP Series | 5W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 6.5mm | 17.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.354 100+ £0.303 500+ £0.254 1000+ £0.215 2500+ £0.212 More Pricing... | Min: 10 / Mult: 10 | 47ohm | EP Series | 5W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 8.5mm | 25mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.835 100+ £0.674 500+ £0.582 1000+ £0.501 2500+ £0.459 More Pricing... | Min: 10 / Mult: 10 | 47ohm | EP Series | 9W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | 40mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.650 100+ £0.513 500+ £0.466 | Min: 10 / Mult: 10 | 330ohm | EP Series | 7W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | 30mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.109 100+ £0.0647 500+ £0.0518 1000+ £0.0395 2500+ £0.0387 | Min: 10 / Mult: 10 | 8.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.114 100+ £0.0686 500+ £0.0549 1000+ £0.0415 2500+ £0.0395 More Pricing... | Min: 10 / Mult: 10 | 270ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.140 100+ £0.0701 500+ £0.0561 1000+ £0.0429 2500+ £0.0415 More Pricing... | Min: 10 / Mult: 10 | 22ohm | EP Series | 2W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 3.5mm | 9.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.102 100+ £0.060 500+ £0.048 1000+ £0.0367 2500+ £0.036 | Min: 10 / Mult: 10 | 3.3ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £1.600 100+ £1.250 500+ £0.999 1000+ £0.848 2500+ £0.788 | Min: 10 / Mult: 10 | 470ohm | EP Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | 39.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.109 100+ £0.0647 500+ £0.0518 1000+ £0.0395 2500+ £0.0374 More Pricing... | Min: 10 / Mult: 10 | 15ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.109 100+ £0.0647 500+ £0.0518 1000+ £0.0395 2500+ £0.0374 More Pricing... | Min: 10 / Mult: 10 | 6.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.102 100+ £0.060 500+ £0.048 1000+ £0.0429 2500+ £0.0391 | Min: 10 / Mult: 10 | 2.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £1.400 100+ £1.000 500+ £0.820 1000+ £0.700 2500+ £0.693 More Pricing... | Min: 10 / Mult: 10 | 68ohm | EP Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | 39.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.109 100+ £0.0647 500+ £0.0518 1000+ £0.0395 2500+ £0.0387 | Min: 10 / Mult: 10 | 1.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.102 100+ £0.060 500+ £0.048 1000+ £0.0367 2500+ £0.036 | Min: 10 / Mult: 10 | 8.2ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.105 100+ £0.0621 500+ £0.0497 1000+ £0.0381 2500+ £0.0373 | Min: 10 / Mult: 10 | 68ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.102 100+ £0.060 500+ £0.048 1000+ £0.0367 2500+ £0.036 | Min: 10 / Mult: 10 | 33ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.102 100+ £0.060 500+ £0.048 1000+ £0.0347 2500+ £0.034 | Min: 10 / Mult: 10 | 18ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.109 100+ £0.0647 500+ £0.0518 1000+ £0.0395 2500+ £0.0387 | Min: 10 / Mult: 10 | 3.3ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.114 100+ £0.0686 500+ £0.0549 1000+ £0.0415 2500+ £0.0407 | Min: 10 / Mult: 10 | 390ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £1.400 100+ £1.000 500+ £0.820 1000+ £0.700 2500+ £0.693 More Pricing... | Min: 10 / Mult: 10 | 100ohm | EP Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 8.5mm | 39.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.109 100+ £0.0647 500+ £0.0518 1000+ £0.0395 2500+ £0.0387 | Min: 10 / Mult: 10 | 1.5kohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 3mm | 9mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.105 100+ £0.0621 500+ £0.0497 1000+ £0.0381 2500+ £0.0373 | Min: 10 / Mult: 10 | 75ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.105 100+ £0.0621 500+ £0.0497 1000+ £0.0381 2500+ £0.036 More Pricing... | Min: 10 / Mult: 10 | 200ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ £0.102 100+ £0.060 500+ £0.048 1000+ £0.0367 2500+ £0.0347 More Pricing... | Min: 10 / Mult: 10 | 1ohm | EP Series | 1W | ± 5% | Axial Leaded | 500V | Wirewound | 0 | Anti-Surge | 2.5mm | 6.8mm | -55°C | 155°C | ||||