ex VAT

Through Hole Resistors:

121 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582395

RoHS

Date/Lot Code

Each
2000+
£2.68
Min: 2000 / Mult: 2000
20kohm
Riedon UT Series
15W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
13mm
46mm
-55°C
275°C
-
4038932

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
3.3ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038979

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
7.5ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
-
4038886

RoHS

Date/Lot Code

Each
100+
£3.72
Min: 100 / Mult: 100
1.5ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038986

RoHS

Date/Lot Code

Each
100+
£3.54
Min: 100 / Mult: 100
91ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038950

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
4.7ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038956

RoHS

Date/Lot Code

Each
100+
£3.98
Min: 100 / Mult: 100
560ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038906

RoHS

Date/Lot Code

Each
100+
£4.83
Min: 100 / Mult: 100
2.4kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038953

RoHS

Date/Lot Code

Each
100+
£6.43
Min: 100 / Mult: 100
50kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038981

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
82ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038877

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
18ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038936

RoHS

Date/Lot Code

Each
100+
£3.62
Min: 100 / Mult: 100
40ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038900

RoHS

Date/Lot Code

Each
100+
£3.81
Min: 100 / Mult: 100
270ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038977

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
75ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
-
4038959

RoHS

Date/Lot Code

Each
100+
£5.65
Min: 100 / Mult: 100
5.1kohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038925

RoHS

Date/Lot Code

Each
100+
£3.65
Min: 100 / Mult: 100
39ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038868

RoHS

Date/Lot Code

Each
100+
£3.39
Min: 100 / Mult: 100
150ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038892

RoHS

Date/Lot Code

Each
100+
£3.51
Min: 100 / Mult: 100
22ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038948

RoHS

Date/Lot Code

Each
100+
£4.82
Min: 100 / Mult: 100
4.7ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038941

RoHS

Date/Lot Code

Each
100+
£3.80
Min: 100 / Mult: 100
0
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038935

RoHS

Date/Lot Code

Each
100+
£6.39
Min: 100 / Mult: 100
40ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038864

RoHS

Date/Lot Code

Each
100+
£3.53
Min: 100 / Mult: 100
12ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
-
4038917

RoHS

Date/Lot Code

Each
100+
£3.55
Min: 100 / Mult: 100
330ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
4038968

RoHS

Date/Lot Code

Each
100+
£3.68
Min: 100 / Mult: 100
68ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 30ppm/°C
High Power
8.7mm
46mm
-
-
-
4038973

RoHS

Date/Lot Code

Each
100+
£3.41
Min: 100 / Mult: 100
6.8ohm
90 Series
11W
± 5%
Axial Leaded
1.08kV
Wirewound
± 100ppm/°C
High Power
8.7mm
46mm
-
-
MIL-R-26
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account