ex VAT

Through Hole Resistors:

121 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229984

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
130ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229961

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
20ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230025

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
5.1kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230024

RoHS

Date/Lot Code

Each
1+
£1.16
50+
£0.62
100+
£0.54
250+
£0.50
500+
£0.46
Min: 1 / Mult: 1
4.7kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230005

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
820ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229985

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
150ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229969

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
39ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229990

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
240ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230037

RoHS

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
13kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229999

RoHS

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
510ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230001

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
620ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230003

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
750ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229978

RoHS

Date/Lot Code

Each
1+
£0.64
50+
£0.38
100+
£0.36
250+
£0.33
500+
£0.30
Min: 1 / Mult: 1
82ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230017

RoHS

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
2.4kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229965

RoHS

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
30ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
1357948

RoHS

Each
1+
£1.45
50+
£0.47
100+
£0.40
250+
£0.34
500+
£0.30
More Pricing...
Min: 1 / Mult: 1
100kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
1357947

RoHS

Date/Lot Code

Each
1+
£1.11
50+
£0.36
100+
£0.31
250+
£0.24
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
68kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
1357944

RoHS

Date/Lot Code

Each
1+
£1.56
50+
£0.50
100+
£0.43
250+
£0.36
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
22kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
1357936

RoHS

Date/Lot Code

Each
1+
£1.66
50+
£0.53
100+
£0.46
250+
£0.38
500+
£0.34
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
1357935

RoHS

Date/Lot Code

Each
1+
£1.55
50+
£0.50
100+
£0.43
250+
£0.36
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
3229962

RoHS

Date/Lot Code

Each
1+
£1.60
50+
£0.84
100+
£0.75
250+
£0.69
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
22kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3230009

RoHS

Date/Lot Code

Each
1+
£1.61
50+
£0.85
100+
£0.75
250+
£0.70
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
1.2kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
3229975

RoHS

Date/Lot Code

Each
1+
£1.26
50+
£0.48
100+
£0.43
250+
£0.39
500+
£0.36
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
1357929

RoHS

Date/Lot Code

Each
1+
£1.65
50+
£0.53
100+
£0.46
250+
£0.38
500+
£0.34
More Pricing...
Min: 1 / Mult: 1
150ohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
1357942

RoHS

Each
1+
£1.45
50+
£0.47
100+
£0.40
250+
£0.34
500+
£0.30
More Pricing...
Min: 1 / Mult: 1
15kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-55°C
155°C
1-25 of 121 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account