ex VAT

2W 1kohm Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4006961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.380
50+
£3.080
100+
£2.830
250+
£1.990
500+
£1.860
Min: 1 / Mult: 1
1kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
1903754

RoHS

Date/Lot Code

Each
1+
£0.372
50+
£0.156
100+
£0.119
250+
£0.098
500+
£0.084
More Pricing...
Min: 1 / Mult: 1
1kohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
2329571

RoHS

Date/Lot Code

Each
10+
£0.140
100+
£0.0924
500+
£0.0739
2500+
£0.0542
5000+
£0.0485
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
9338055

RoHS

Each
1+
£0.132
50+
£0.0812
100+
£0.0556
250+
£0.0388
500+
£0.0347
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1738638

RoHS

Date/Lot Code

Each
10+
£0.130
100+
£0.0861
500+
£0.0689
2500+
£0.0444
6000+
£0.0402
More Pricing...
Min: 10 / Mult: 10
1kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1565434

RoHS

Date/Lot Code

Each
5+
£0.340
50+
£0.193
250+
£0.141
500+
£0.133
1000+
£0.120
More Pricing...
Min: 5 / Mult: 5
1kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
3791253

RoHS

Date/Lot Code

Each
1+
£0.148
50+
£0.0676
100+
£0.0625
250+
£0.060
500+
£0.0534
More Pricing...
Min: 1 / Mult: 1
1kohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-
-
-
2419041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.761
50+
£0.605
250+
£0.545
500+
£0.488
1000+
£0.437
More Pricing...
Min: 5 / Mult: 5
1kohm
CCF02 Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-
-65°C
230°C
-
3791089

RoHS

Date/Lot Code

Each
1+
£2.300
10+
£1.720
50+
£1.340
100+
£1.290
200+
£1.240
More Pricing...
Min: 1 / Mult: 1
1kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
4227349

RoHS

Each
1+
£0.373
50+
£0.157
100+
£0.119
250+
£0.107
500+
£0.0919
More Pricing...
Min: 1 / Mult: 1
1kohm
MCPKNPA Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-
-55°C
155°C
-
4552418

RoHS

Date/Lot Code

Each
1+
£2.850
5+
£2.580
10+
£2.360
20+
£2.280
40+
£2.200
More Pricing...
Min: 1 / Mult: 1
1kohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
4042461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.630
50+
£0.861
Min: 1 / Mult: 1
1kohm
0
2W
0
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
4.57mm
11.4mm
-
-55°C
150°C
-
3540834

RoHS

Date/Lot Code

Each
1000+
£0.475
Min: 1000 / Mult: 1000
1kohm
HPC Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/K to -1900ppm/K
Pulse Withstanding
5mm
21mm
-
-40°C
200°C
AEC-Q200
3541791

RoHS

Date/Lot Code

Each
1000+
£0.0641
Min: 1000 / Mult: 1000
1kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3541806

RoHS

Date/Lot Code

Each
2000+
£0.0624
Min: 2000 / Mult: 2000
1kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3542094

RoHS

Date/Lot Code

Each
1000+
£0.087
Min: 1000 / Mult: 1000
1kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-
-55°C
200°C
-
1173922

RoHS

Date/Lot Code

Each
1+
£0.682
10+
£0.497
50+
£0.439
100+
£0.392
200+
£0.353
More Pricing...
Min: 1 / Mult: 1
1kohm
FC Series
2W
± 5%
Radial Leaded
44.7V
Wirewound
-70ppm/°C to +250ppm/°C
High Power
5mm
19.2mm
-
-55°C
350°C
-
4667294

RoHS

Date/Lot Code

Each
1+
£0.353
50+
£0.125
100+
£0.104
250+
£0.0855
500+
£0.0707
More Pricing...
Min: 1 / Mult: 1
1kohm
RSF Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
Flame Proof
5mm
15.5mm
-
-55°C
155°C
-
4667292

RoHS

Date/Lot Code

Each
1+
£0.118
50+
£0.0661
100+
£0.0575
250+
£0.0543
500+
£0.051
More Pricing...
Min: 1 / Mult: 1
1kohm
FMP Series
2W
± 5%
Axial Leaded
500V
Metal Film
-
High Power, Flame Proof
3.9mm
9mm
-
-55°C
155°C
-
4667295

RoHS

Date/Lot Code

Each
1+
£0.288
50+
£0.094
100+
£0.0836
250+
£0.0731
500+
£0.0575
More Pricing...
Min: 1 / Mult: 1
1kohm
RSF Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
Flame Proof
4.5mm
11.5mm
-
-55°C
155°C
-
4729309

RoHS

Date/Lot Code

Each
10+
£0.145
100+
£0.097
500+
£0.0748
1000+
£0.0584
2500+
£0.0555
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
2W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
General Purpose
5mm
15.5mm
-
-55°C
155°C
AEC-Q200
1462391

RoHS

Date/Lot Code

Each
1+
£1.520
3+
£1.390
5+
£1.250
10+
£1.120
20+
£0.987
More Pricing...
Min: 1 / Mult: 1
1kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
3399658

RoHS

Each
1+
£2.400
50+
£1.050
100+
£0.922
250+
£0.838
500+
£0.821
More Pricing...
Min: 1 / Mult: 1
1kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
2443668

RoHS

Each
1000+
£0.709
Min: 1000 / Mult: 1000
1kohm
WN Series
2W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
4.57mm
11.4mm
-
-55°C
150°C
-
3541883

RoHS

Each
1+
£0.344
50+
£0.188
100+
£0.151
250+
£0.122
500+
£0.102
Min: 1 / Mult: 1
1kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account