0
0 Items£0.00
ex VAT
ex VAT

0.5ohm Through Hole Resistors:

23 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903820

RoHS

Date/Lot Code

Each
1+
£0.43
10+
£0.31
50+
£0.18
100+
£0.14
200+
£0.12
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
1903897

RoHS

Date/Lot Code

Each
1+
£0.51
10+
£0.37
50+
£0.16
100+
£0.15
200+
£0.14
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
1903704

RoHS

Date/Lot Code

Each
1+
£0.18
50+
£0.11
100+
£0.07
250+
£0.06
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
9503560

RoHS

Date/Lot Code

Each
1+
£1.85
50+
£1.06
100+
£0.98
250+
£0.94
500+
£0.89
More Pricing...
Min: 1 / Mult: 1
0.5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
9504443

RoHS

Date/Lot Code

Each
1+
£4.01
10+
£2.30
50+
£1.54
100+
£1.31
200+
£1.13
More Pricing...
Min: 1 / Mult: 1
0.5ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
1903682

RoHS

Date/Lot Code

Each
1+
£0.16
50+
£0.10
100+
£0.07
250+
£0.05
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
3755518

RoHS

Date/Lot Code

Each
1+
£4.11
5+
£3.61
10+
£3.10
20+
£2.71
40+
£2.48
More Pricing...
Min: 1 / Mult: 1
0.5ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 90ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
350°C
2530877

RoHS

Each
1+
£9.73
3+
£8.13
5+
£7.60
10+
£7.06
20+
£6.25
More Pricing...
Min: 1 / Mult: 1
0.5ohm
AP101 Series
100W
± 5%
TO-247
700V
-
-
High Power
-
16.01mm
5.21mm
-65°C
175°C
2448893

RoHS

Each
1+
£2.15
3+
£1.81
5+
£1.73
10+
£1.64
20+
£1.45
Min: 1 / Mult: 1
0.5ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 90ppm/°C
High Power
7mm
25.8mm
-
-
-
2448929

RoHS

Each
1+
£3.26
3+
£2.92
5+
£2.75
10+
£2.57
Min: 1 / Mult: 1
0.5ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Ceramic
± 90ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
2820501

RoHS

Date/Lot Code

Each
1+
£36.57
3+
£35.00
5+
£31.67
10+
£28.34
20+
£26.53
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
2820514

RoHS

Date/Lot Code

Each
1+
£43.83
3+
£39.48
5+
£35.34
10+
£31.68
20+
£29.32
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
1306670

RoHS

Date/Lot Code

Each
1+
£7.57
3+
£3.94
5+
£3.73
10+
£3.52
20+
£3.03
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-
-55°C
275°C
2565605

RoHS

Date/Lot Code

Each
1+
£36.45
10+
£26.35
20+
£25.82
Min: 1 / Mult: 1
0.5ohm
USR 4-4020 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
-
40mm
7mm
-55°C
155°C
1612020
Each
1+
£6.82
10+
£4.67
20+
£4.58
Min: 1 / Mult: 1
0.5ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
2565601

RoHS

Date/Lot Code

Each
1+
£33.48
10+
£27.00
20+
£24.20
Min: 1 / Mult: 1
0.5ohm
USR 4-3425 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
-
34mm
4.5mm
-55°C
155°C
2448964

RoHS

Each
1+
£2.90
3+
£2.62
5+
£2.33
10+
£2.05
20+
£1.70
More Pricing...
Min: 1 / Mult: 1
0.5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
2448946

RoHS

Date/Lot Code

Each
1+
£2.90
Min: 1 / Mult: 1
0.5ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Ceramic
± 90ppm/°C
High Power
5.6mm
15.1mm
-
-55°C
275°C
4046208

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.41
Min: 1000 / Mult: 1000
0.5ohm
0
500mW
0
Axial Leaded
-
Wirewound
0
-
-
5.08mm
-
-55°C
150°C
4046212

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.41
Min: 1000 / Mult: 1000
0.5ohm
0
1W
0
Axial Leaded
-
Wirewound
0
-
-
7mm
-
-55°C
150°C
4046217

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.41
Min: 1000 / Mult: 1000
0.5ohm
0
2W
0
Axial Leaded
-
Wirewound
0
-
-
11.4mm
-
-55°C
150°C
4046247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
50+
£0.77
100+
£0.72
250+
£0.54
500+
£0.48
More Pricing...
Min: 1 / Mult: 1
0.5ohm
0
2W
0
Axial Leaded
-
Wirewound
0
Precision
4.57mm
11.4mm
-
-55°C
150°C
4039556

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.37
Min: 1000 / Mult: 1000
0.5ohm
ACS Series
5W
± 10%
Axial Leaded
0
Wirewound
0
High Pulse
3.5mm
13mm
-
-
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account