ex VAT

Through Hole Resistors:

22,749 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9464549

RoHS

Each
10+
£0.100
100+
£0.0663
500+
£0.0515
1000+
£0.0427
2500+
£0.0383
More Pricing...
Total:£1.00
Min: 10 / Mult: 10
147kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.5mm
-
-55°C
155°C
-
3230152

RoHS

Each
1+
£0.724
50+
£0.438
100+
£0.405
250+
£0.371
500+
£0.337
Total:£0.72
Min: 1 / Mult: 1
51kohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
41mm
-
-55°C
155°C
-
3230175

RoHS

Date/Lot Code

Each
1+
£0.693
10+
£0.562
100+
£0.444
500+
£0.371
Total:£0.69
Min: 1 / Mult: 1
82ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3351046

RoHS

Date/Lot Code

Each
1+
£8.960
10+
£7.550
Total:£8.96
Min: 1 / Mult: 1
3.3kohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
3230191

RoHS

Date/Lot Code

Each
1+
£0.589
50+
£0.410
100+
£0.377
250+
£0.347
1000+
£0.316
Total:£0.59
Min: 1 / Mult: 1
360ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3229969

RoHS

Date/Lot Code

Each
1+
£1.150
50+
£0.476
100+
£0.432
250+
£0.387
500+
£0.358
Total:£1.15
Min: 1 / Mult: 1
39ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
3541657

RoHS

Each
10+
£0.0967
100+
£0.0463
500+
£0.0396
1000+
£0.0316
2500+
£0.0268
More Pricing...
Total:£0.97
Min: 10 / Mult: 10
47ohm
MFS Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
-
-
3.2mm
-
-55°C
155°C
AEC-Q200
3541512

RoHS

Each
10+
£0.0535
100+
£0.0384
500+
£0.0346
1000+
£0.0292
2500+
£0.0272
More Pricing...
Total:£0.54
Min: 10 / Mult: 10
82ohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3596915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.630
5+
£0.529
10+
£0.452
20+
£0.416
40+
£0.375
More Pricing...
Total:£0.63
Min: 1 / Mult: 1
22.1kohm
CMF Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
-
-
6.1mm
-
-65°C
175°C
-
3541412

RoHS

Each
10+
£0.0535
100+
£0.0384
500+
£0.0346
1000+
£0.0292
2500+
£0.0272
More Pricing...
Total:£0.54
Min: 10 / Mult: 10
4.87kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3229797

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.0254
2500+
£0.0191
Total:£0.63
Min: 10 / Mult: 10
820ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3229799

RoHS

Date/Lot Code

Each
10+
£0.066
100+
£0.033
500+
£0.0265
2500+
£0.020
Total:£0.66
Min: 10 / Mult: 10
910ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3541469

RoHS

Each
10+
£0.0525
100+
£0.0377
500+
£0.034
1000+
£0.0286
2500+
£0.0267
More Pricing...
Total:£0.52
Min: 10 / Mult: 10
6.65kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3351025

RoHS

Each
1+
£11.020
10+
£9.270
50+
£8.780
100+
£8.600
Total:£11.02
Min: 1 / Mult: 1
100ohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
1083315

RoHS

Each
1+
£0.612
50+
£0.252
100+
£0.228
250+
£0.186
500+
£0.164
More Pricing...
Total:£0.61
Min: 1 / Mult: 1
3.74kohm
R Series
250mW
± 0.1%
-
Axial Leaded
-
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
-
6.3mm
-
-65°C
155°C
-
2611775

RoHS

Date/Lot Code

Each
1+
£28.360
10+
£21.980
Total:£28.36
Min: 1 / Mult: 1
5Mohm
TLC Series
250mW
± 0.05%
-
Radial Leaded
-
300V
Thin Film
± 5ppm/°C
Precision
-
-
-
7.3mm
2.2mm
-25°C
155°C
-
3229739

RoHS

Date/Lot Code

Each
10+
£0.0631
100+
£0.0316
500+
£0.026
2500+
£0.0191
Total:£0.63
Min: 10 / Mult: 10
5.1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3230234

RoHS

Date/Lot Code

Each
1+
£0.693
50+
£0.482
100+
£0.444
250+
£0.408
1000+
£0.342
Total:£0.69
Min: 1 / Mult: 1
15kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3351053

RoHS

Date/Lot Code

Each
1+
£10.850
10+
£10.540
50+
£8.430
Total:£10.85
Min: 1 / Mult: 1
10kohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
3229770

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.026
2500+
£0.0191
7500+
£0.0169
More Pricing...
Total:£0.63
Min: 10 / Mult: 10
75ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3230158

RoHS

Date/Lot Code

Each
1+
£1.030
50+
£0.716
100+
£0.660
250+
£0.599
500+
£0.553
More Pricing...
Total:£1.03
Min: 1 / Mult: 1
82ohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
41mm
-
-55°C
155°C
-
3230245

RoHS

Date/Lot Code

Each
1+
£0.693
50+
£0.482
100+
£0.444
250+
£0.408
1000+
£0.342
More Pricing...
Total:£0.69
Min: 1 / Mult: 1
39ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3229844

RoHS

Date/Lot Code

Each
10+
£0.0632
100+
£0.0316
500+
£0.0254
2500+
£0.0191
Total:£0.63
Min: 10 / Mult: 10
43kohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3350995

RoHS

Date/Lot Code

Each
1+
£12.520
10+
£10.550
50+
£8.790
100+
£7.460
200+
£6.930
Total:£12.52
Min: 1 / Mult: 1
2.2kohm
MPT Series
100W
± 5%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
3350900

RoHS

Date/Lot Code

Each
1+
£5.540
10+
£4.480
50+
£3.960
100+
£3.350
200+
£3.090
Total:£5.54
Min: 1 / Mult: 1
330ohm
MPT Series
35W
± 5%
-
TO-220
-
350V
Thick Film
± 50ppm/°C
High Power
-
-
-
10.16mm
4.6mm
-65°C
150°C
-
76-100 of 22749 items
of 910 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account