ex VAT

1ohm to 10Mohm Resistor Kits & Assortments:

15 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1171088

RoHS

Date/Lot Code

1 Kit
1+
£67.080
5+
£51.300
10+
£47.450
20+
£43.600
40+
£42.730
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
-
1170593

RoHS

Date/Lot Code

1 Kit
1+
£49.500
5+
£36.990
10+
£31.550
20+
£29.180
40+
£26.810
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
-
1568343

RoHS

1 Kit
1+
£188.340
5+
£165.290
10+
£157.580
Min: 1 / Mult: 1
-
63mW
1ohm to 10Mohm
± 1%
6480
COMP-CARD Resistors
1171087

RoHS

Each
1+
£42.050
2+
£35.040
3+
£33.230
5+
£31.420
10+
£26.800
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
1198152
1 Kit
1+
£233.730
5+
£205.130
10+
£195.560
Min: 1 / Mult: 1
-
600mW
1ohm to 10Mohm
± 1%
3080
COMP-CARD Resistors
9239871

RoHS

Date/Lot Code

1 Kit
1+
£126.000
5+
£118.360
10+
£107.780
Min: 1 / Mult: 1
RC21 R-Chip Resistors
100mW
1ohm to 10Mohm
± 5%
-
RC_L Series
1399549

RoHS

1 Kit
1+
£254.080
5+
£230.370
10+
£225.760
Min: 1 / Mult: 1
6 Flap FL24/10, 144 values / 3705 pc 0.4W
400mW
1ohm to 10Mohm
± 1%
3705
COMP-CARD Resistors
2329841

RoHS

Date/Lot Code

1 Kit
1+
£199.970
5+
£195.660
10+
£181.680
Min: 1 / Mult: 1
CRG Series 0402 SMD Thick Film Resistors
63mW
1ohm to 10Mohm
± 5%
-
-
3394749

RoHS

Date/Lot Code

1 Kit
1+
£235.880
5+
£200.500
10+
£196.490
20+
£192.480
40+
£188.470
More Pricing...
Min: 1 / Mult: 1
6050 Pcs E24-Series 1R to 10M, 3W, 1%, Size-2512 Chip Resistors
3W
1ohm to 10Mohm
± 1%
6050
-
1568341

RoHS

1 Kit
1+
£227.530
5+
£199.690
10+
£190.370
Min: 1 / Mult: 1
-
250mW
1ohm to 10Mohm
± 1%
16260
COMP-CARD Resistors
3394751

RoHS

Date/Lot Code

1 Kit
1+
£190.130
Min: 1 / Mult: 1
4300 Pcs E24-Series 1R to 10M, 3W, 5%, Size-2512 Chip Resistors
3W
1ohm to 10Mohm
± 5%
4300
-
3399774

RoHS

Date/Lot Code

Each
1+
£221.160
5+
£200.520
10+
£196.510
Min: 1 / Mult: 1
1R to 10M, Size 0402, 1%, SMD Thick Film Resistors
63mW
1ohm to 10Mohm
± 1%
-
-
9239880

RoHS

Date/Lot Code

1 Kit
1+
£126.000
5+
£118.360
10+
£107.880
Min: 1 / Mult: 1
RC11 R-Chip Resistors
125mW
1ohm to 10Mohm
± 5%
-
RC_L Series
9239626

RoHS

1 Kit
1+
£380.880
Min: 1 / Mult: 1
RC02H R-Chip Resistors
250mW
1ohm to 10Mohm
± 1%
-
RC_L Series
9239634

RoHS

1 Kit
1+
£327.590
Min: 1 / Mult: 1
0603 1% E24 Values 50 each, 110 Minimum
100mW
1ohm to 10Mohm
± 1%
-
RC_L Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account