ex VAT

500mW Resistor Kits & Assortments:

8 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1170595

RoHS

Date/Lot Code

1 Kit
1+
£75.580
5+
£57.800
10+
£53.470
20+
£49.130
40+
£48.150
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
9341056

RoHS

Date/Lot Code

Each
1+
£200.020
2+
£170.600
3+
£162.070
5+
£153.540
10+
£145.010
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
1170593

RoHS

Date/Lot Code

1 Kit
1+
£45.470
5+
£33.970
10+
£28.980
20+
£26.810
40+
£24.630
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
-
3213385

RoHS

Each
1+
£172.410
2+
£147.060
3+
£139.710
5+
£132.350
10+
£125.000
More Pricing...
Min: 1 / Mult: 1
1206 Size 0 Ohm to 1 Mohm Chip Resistors
500mW
0ohm to 1Mohm
± 1%
6050
-
3405259

RoHS

1 Kit
1+
£164.140
5+
£140.000
10+
£119.000
20+
£116.620
40+
£114.240
More Pricing...
Min: 1 / Mult: 1
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
500mW
1ohm to 1Mohm
± 1%
6300
-
9341030

RoHS

Date/Lot Code

Each
1+
£57.290
2+
£54.330
3+
£51.360
5+
£43.810
10+
£41.620
More Pricing...
Min: 1 / Mult: 1
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
-
3366795

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
£321.240
5+
£309.850
10+
£298.460
Min: 1 / Mult: 1
100-Pcs of Each 121 Values CRGH Series 1206Size, 1%, 10 OHM-1M OHM Thick Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
CRGH Series
2819538
Each
1+
£22.890
Min: 1 / Mult: 1
365x Standard Values 1ohm to 1Mohm
500mW
10ohm to 1Mohm
± 5%
365
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account