ex VAT

2W Resistor Kits & Assortments:

4 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1568349

RoHS

1 Kit
1+
£73.100
3+
£66.400
5+
£61.270
10+
£58.280
20+
£55.560
Min: 1 / Mult: 1
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD Resistors
3213386

RoHS

Each
1+
£171.060
2+
£145.900
3+
£138.610
5+
£131.310
10+
£124.020
More Pricing...
Min: 1 / Mult: 1
2512 Size 0 Ohm to 1 Mohm Chip Resistors
2W
0ohm to 1Mohm
± 1%
6050
-
3366797

RoHS

Date/Lot Code

1 Kit
1+
£331.330
5+
£319.640
10+
£309.860
Min: 1 / Mult: 1
100-Pcs of Each 127 Values 2512Size, 1%, 1 OHM-1M OHM Thick Film Resistors
2W
1ohm to 1Mohm
± 1%
12700
-
3366796

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
1 Kit
1+
£318.290
5+
£306.930
10+
£295.560
Min: 1 / Mult: 1
100-Pcs of Each 63 Values CRGH Series 2512Size, 5%, 10 OHM-1M OHM Thick Film Resistors
2W
10ohm to 1Mohm
± 5%
6300
CRGH Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account