ex VAT

Panel / Chassis Mount Resistors:

17 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420586

RoHS

Each
1+
£32.73
10+
£19.73
20+
£19.34
Min: 1 / Mult: 1
0.015ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
4045175

RoHS

Each
1+
£44.44
Min: 1 / Mult: 1
0.025ohm
TGHG Series
100W
-
0
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045172

RoHS

Each
1+
£33.39
10+
£24.49
Min: 1 / Mult: 1
0.005ohm
TGHG Series
100W
-
± 0.5%
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
1703776

RoHS

Date/Lot Code

Each
1+
£25.67
2+
£22.46
3+
£21.91
5+
£21.36
10+
£20.81
More Pricing...
Min: 1 / Mult: 1
0.01ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550727

RoHS

Date/Lot Code

Each
1+
£25.96
Min: 1 / Mult: 1
0.001ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550733

RoHS

Each
1+
£56.16
2+
£49.14
3+
£43.41
5+
£37.67
10+
£31.94
More Pricing...
Min: 1 / Mult: 1
0.05ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550729

RoHS

Date/Lot Code

Each
1+
£27.32
2+
£25.25
3+
£24.28
5+
£23.84
Min: 1 / Mult: 1
0.005ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550728

RoHS

Each
1+
£23.14
2+
£20.28
3+
£20.27
5+
£20.26
10+
£20.25
More Pricing...
Min: 1 / Mult: 1
0.002ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
1550732

RoHS

Date/Lot Code

Each
1+
£27.32
2+
£25.25
3+
£24.28
Min: 1 / Mult: 1
0.02ohm
TGHG Series
100W
SOT-227
± 1%
Screw
Thick Film
± 60ppm/°C
Precision
Panel Mount
38.1mm
24.9mm
12mm
-55°C
155°C
4045176

RoHS

Each
20+
£40.06
Min: 20 / Mult: 20
0.05ohm
TGHG Series
100W
-
± 0.5%
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045174

RoHS

Date/Lot Code

Each
1+
£26.94
Min: 1 / Mult: 1
0.02ohm
TGHG Series
100W
-
± 0.5%
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045179

RoHS

Each
1+
£40.32
Min: 1 / Mult: 1
0.1ohm
TGHG Series
100W
-
0
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045169

RoHS

Date/Lot Code

Each
1+
£24.51
Min: 1 / Mult: 1
500µohm
TGHG Series
100W
-
0
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045171

RoHS

Each
1+
£30.12
2+
£29.52
3+
£28.92
5+
£28.31
Min: 1 / Mult: 1
0.002ohm
TGHG Series
100W
-
± 0.5%
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045170

RoHS

Each
1+
£33.62
Min: 1 / Mult: 1
0.001ohm
TGHG Series
100W
-
± 0.5%
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045173

RoHS

Each
1+
£28.79
2+
£25.19
3+
£24.62
5+
£24.04
10+
£23.47
More Pricing...
Min: 1 / Mult: 1
0.01ohm
TGHG Series
100W
-
± 0.5%
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045177

RoHS

Date/Lot Code

Each
1+
£35.73
2+
£35.02
3+
£34.30
Min: 1 / Mult: 1
0.075ohm
TGHG Series
100W
-
0
Screw
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account