ex VAT

Panel / Chassis Mount Resistors:

2,814 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805179

RoHS

Date/Lot Code

Each
1+
£3.24
5+
£2.67
10+
£2.42
25+
£2.13
50+
£1.89
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805185

RoHS

Date/Lot Code

Each
1+
£3.30
5+
£2.99
10+
£2.64
20+
£2.49
40+
£2.34
More Pricing...
Min: 1 / Mult: 1
270ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
3769299

RoHS

Each
1+
£70.35
10+
£56.29
Min: 1 / Mult: 1
82ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769280

RoHS

Each
1+
£53.16
10+
£42.53
Min: 1 / Mult: 1
82ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
3769307

RoHS

Each
1+
£85.15
10+
£62.88
Min: 1 / Mult: 1
68ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3829097

RoHS

Date/Lot Code

Each
1+
£38.74
10+
£27.45
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769370

RoHS

Date/Lot Code

Each
1+
£14.57
10+
£10.32
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829098

RoHS

Date/Lot Code

Each
1+
£38.74
Min: 1 / Mult: 1
8.2ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829299

RoHS

Date/Lot Code

Each
1+
£39.75
Min: 1 / Mult: 1
68ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
£78.23
10+
£57.77
20+
£53.64
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769308

RoHS

Each
1+
£85.15
Min: 1 / Mult: 1
82ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3829112

RoHS

Date/Lot Code

Each
1+
£34.30
Min: 1 / Mult: 1
15ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3769339

RoHS

Date/Lot Code

Each
1+
£10.59
10+
£7.51
Min: 1 / Mult: 1
0.56ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769282

RoHS

Each
1+
£53.16
10+
£42.53
Min: 1 / Mult: 1
220ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
3829046

RoHS

Date/Lot Code

Each
1+
£16.73
Min: 1 / Mult: 1
10ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769309

RoHS

Each
1+
£85.15
Min: 1 / Mult: 1
100ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769347

RoHS

Date/Lot Code

Each
1+
£10.68
10+
£7.57
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769326

RoHS

Date/Lot Code

Each
1+
£35.22
Min: 1 / Mult: 1
2.7kohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
2805168

RoHS

Each
1+
£3.23
5+
£2.66
10+
£2.41
25+
£2.13
50+
£1.89
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805163

RoHS

Each
1+
£2.43
5+
£2.00
10+
£1.82
25+
£1.47
50+
£1.31
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3829428

RoHS

Date/Lot Code

Each
1+
£32.65
10+
£23.30
20+
£22.83
Min: 1 / Mult: 1
1.8kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829344

RoHS

Date/Lot Code

Each
1+
£11.99
Min: 1 / Mult: 1
820ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769303

RoHS

Each
1+
£93.07
5+
£74.45
10+
£68.72
Min: 1 / Mult: 1
22ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3829310

RoHS

Date/Lot Code

Each
1+
£34.30
Min: 1 / Mult: 1
82ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829407

RoHS

Date/Lot Code

Each
1+
£38.74
10+
£27.45
Min: 1 / Mult: 1
680ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
1-25 of 2814 items
of 113 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account