ex VAT

6.8kohm Panel / Chassis Mount Resistors:

19 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1259514

RoHS

Date/Lot Code

Each
1+
£4.040
5+
£3.660
10+
£3.230
20+
£2.860
40+
£2.750
More Pricing...
Min: 1 / Mult: 1
6.8kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9508546

RoHS

Date/Lot Code

Each
1+
£8.150
5+
£6.420
10+
£5.480
25+
£4.640
50+
£4.020
More Pricing...
Min: 1 / Mult: 1
6.8kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2992004

RoHS

Each
1+
£4.800
5+
£4.350
10+
£3.840
20+
£3.400
40+
£3.060
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
4043994

RoHS

Each
1+
£4.970
3+
£4.500
5+
£4.100
10+
£3.690
20+
£3.410
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
1259385

RoHS

Date/Lot Code

Each
1+
£2.600
10+
£1.880
100+
£1.710
Min: 1 / Mult: 1
6.8kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
4568637

RoHS

Date/Lot Code

Each
1+
£25.070
3+
£22.670
5+
£20.270
10+
£17.870
20+
£16.100
More Pricing...
Min: 1 / Mult: 1
6.8kohm
ISOA Series
200W
± 5%
0
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
1832974

RoHS

TT ELECTRONICS / WELWYN
Each
1+
£4.350
10+
£3.870
25+
£3.580
50+
£3.300
100+
£2.930
More Pricing...
Min: 1 / Mult: 1
6.8kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Through Hole
51mm
30mm
16mm
-55°C
275°C
-
2917245

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£2.240
1000+
£2.140
2500+
£2.030
Min: 200 / Mult: 200
6.8kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
4044341

RoHS

Each
1+
£6.020
3+
£5.460
5+
£4.810
10+
£4.080
20+
£3.840
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2805194

RoHS

Date/Lot Code

Each
1+
£3.470
5+
£3.140
10+
£2.770
20+
£2.620
40+
£2.460
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
9507647

RoHS

Date/Lot Code

Each
1+
£6.050
Min: 1 / Mult: 1
6.8kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2917248

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
£1.920
1000+
£1.830
2500+
£1.750
Min: 200 / Mult: 200
6.8kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
4043626

RoHS

Each
1+
£5.530
5+
£5.040
10+
£4.540
25+
£4.160
50+
£3.380
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
4043320

RoHS

Date/Lot Code

Each
200+
£1.780
Min: 200 / Mult: 200
6.8kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4044999

RoHS

Date/Lot Code

Each
60+
£7.380
Min: 60 / Mult: 60
6.8kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043198

RoHS

Date/Lot Code

Each
1+
£12.610
Min: 1 / Mult: 1
6.8kohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
-
4044687

RoHS

Date/Lot Code

Each
25+
£4.940
Min: 25 / Mult: 25
6.8kohm
0
12W
± 5%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Panel Mount
44.4mm
-
-
-
-
-
4043319

RoHS

Date/Lot Code

Each
200+
£2.190
Min: 200 / Mult: 200
6.8kohm
HS Series
10W
0
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4044998

RoHS

Date/Lot Code

Each
1+
£10.080
5+
£9.350
10+
£8.610
20+
£7.650
40+
£7.170
More Pricing...
Min: 1 / Mult: 1
6.8kohm
HS Series
75W
0
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account