ex VAT

3kohm Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4044783

RoHS

Each
1+
£7.370
10+
£5.280
Min: 1 / Mult: 1
3kohm
270 Series
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Panel Mount
50.8mm
-
-
-
-
-
4582560

RoHS

Date/Lot Code

Each
500+
£1.820
Min: 500 / Mult: 500
3kohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
-
2478495

RoHS

Date/Lot Code

Each
1+
£3.540
25+
£2.800
Min: 1 / Mult: 1
3kohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044299

RoHS

Date/Lot Code

Each
20+
£2.830
Min: 20 / Mult: 20
3kohm
HS Series
50W
0
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043138

RoHS

Date/Lot Code

Each
25+
£12.040
Min: 25 / Mult: 25
3kohm
0
55W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
-
-
-
4043282

RoHS

Date/Lot Code

Each
200+
£1.950
Min: 200 / Mult: 200
3kohm
HS Series
10W
0
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4043038

RoHS

Date/Lot Code

Each
50+
£7.870
Min: 50 / Mult: 50
3kohm
0
20W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
0
0
-
-
-
4043955

RoHS

Date/Lot Code

Each
25+
£2.790
Min: 25 / Mult: 25
3kohm
HS Series
25W
0
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044827

RoHS

Date/Lot Code

Each
25+
£5.640
Min: 25 / Mult: 25
3kohm
0
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
-
4043419

RoHS

Date/Lot Code

Each
45+
£6.220
Min: 45 / Mult: 45
3kohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043589

RoHS

Date/Lot Code

Each
200+
£1.990
Min: 200 / Mult: 200
3kohm
HS Series
15W
0
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
4044620

RoHS

Date/Lot Code

Each
10+
£9.940
Min: 10 / Mult: 10
3kohm
0
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
4044746

RoHS

Date/Lot Code

Each
10+
£12.570
Min: 10 / Mult: 10
3kohm
0
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
-
4042948

RoHS

Date/Lot Code

Each
25+
£13.120
Min: 25 / Mult: 25
3kohm
0
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
101.6mm
-
-
-
-
-
4042831

RoHS

Date/Lot Code

Each
25+
£10.220
Min: 25 / Mult: 25
3kohm
Dividohm 210 Series
12W
± 10%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.4mm
-
-
-
-
-
4042905

RoHS

Date/Lot Code

Each
25+
£9.920
Min: 25 / Mult: 25
3kohm
0
25W
± 10%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
-
-
-
-
-
4044061

RoHS

Date/Lot Code

Each
16+
£21.010
Min: 16 / Mult: 16
3kohm
HS Series
250W
0
Solder Lug
2.2kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043103

RoHS

Date/Lot Code

Each
25+
£9.460
Min: 25 / Mult: 25
3kohm
0
40W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
-
-
-
4044714

RoHS

Date/Lot Code

Each
10+
£13.480
Min: 10 / Mult: 10
3kohm
0
175W
± 5%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
-
4043071

RoHS

Date/Lot Code

Each
25+
£10.630
Min: 25 / Mult: 25
3kohm
0
30W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
-
-
-
4043773

RoHS

Date/Lot Code

Each
18+
£19.260
Min: 18 / Mult: 18
3kohm
HS Series
200W
0
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account