ex VAT

33kohm Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805206

RoHS

Date/Lot Code

Each
1+
£4.430
5+
£3.930
10+
£3.420
20+
£3.140
40+
£2.890
More Pricing...
Min: 1 / Mult: 1
33kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
3976588

RoHS

Date/Lot Code

Each
1+
£9.240
10+
£6.870
Min: 1 / Mult: 1
33kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4683520

RoHS

Date/Lot Code

Each
1+
£89.230
10+
£65.890
20+
£61.180
Min: 1 / Mult: 1
33kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
4683323

RoHS

Date/Lot Code

Each
1+
£16.180
10+
£12.640
20+
£11.670
Min: 1 / Mult: 1
33kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683484

RoHS

Date/Lot Code

Each
1+
£67.000
10+
£53.600
20+
£49.480
Min: 1 / Mult: 1
33kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
4683447

RoHS

Date/Lot Code

Each
1+
£60.490
10+
£48.390
20+
£44.670
Min: 1 / Mult: 1
33kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683410

RoHS

Date/Lot Code

Each
1+
£21.050
10+
£16.190
20+
£14.030
Min: 1 / Mult: 1
33kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683367

RoHS

Date/Lot Code

Each
1+
£16.940
10+
£13.660
20+
£13.250
Min: 1 / Mult: 1
33kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683556

RoHS

Date/Lot Code

Each
1+
£98.470
10+
£73.100
20+
£67.880
Min: 1 / Mult: 1
33kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
9508325

RoHS

Date/Lot Code

Each
1+
£10.100
5+
£6.790
10+
£6.270
25+
£5.750
50+
£4.990
More Pricing...
Min: 1 / Mult: 1
33kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259517

RoHS

Date/Lot Code

Each
1+
£4.110
5+
£3.730
10+
£2.990
20+
£2.910
40+
£2.680
More Pricing...
Min: 1 / Mult: 1
33kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
4044292

RoHS

Date/Lot Code

Each
1+
£4.450
3+
£4.250
5+
£4.050
10+
£3.850
20+
£2.980
More Pricing...
Min: 1 / Mult: 1
33kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044665

RoHS

Date/Lot Code

Each
25+
£5.120
Min: 25 / Mult: 25
33kohm
0
12W
± 5%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Panel Mount
44.4mm
-
-
-
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account