ex VAT

20kohm Panel / Chassis Mount Resistors:

20 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976585

RoHS

Date/Lot Code

Each
1+
£11.380
10+
£7.940
20+
£6.840
Min: 1 / Mult: 1
20kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
2565577

RoHS

Date/Lot Code

Each
1+
£48.610
10+
£35.130
20+
£32.040
Min: 1 / Mult: 1
20kohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
4582636

RoHS

Date/Lot Code

Each
500+
£1.910
Min: 500 / Mult: 500
20kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
-
4582598

RoHS

Date/Lot Code

Each
200+
£3.150
Min: 200 / Mult: 200
20kohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
4582518

RoHS

Date/Lot Code

Each
500+
£1.950
Min: 500 / Mult: 500
20kohm
Riedon UAL Series
10W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
-
4044817

RoHS

Date/Lot Code

Each
1+
£11.780
2+
£10.310
3+
£9.560
5+
£8.800
10+
£8.050
More Pricing...
Min: 1 / Mult: 1
20kohm
270 Series
50W
± 5%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
101.6mm
-
-
-
-
-
4046743

RoHS

Date/Lot Code

Each
100+
£3.650
Min: 100 / Mult: 100
20kohm
G Series
13W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-
-
-55°C
200°C
-
4042896

RoHS

Date/Lot Code

Each
25+
£9.780
Min: 25 / Mult: 25
20kohm
0
25W
± 10%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
-
-
-
-
-
4042792

RoHS

Date/Lot Code

Each
25+
£18.220
Min: 25 / Mult: 25
20kohm
0
100W
± 10%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
165.1mm
-
-
-
-
-
4044738

RoHS

Date/Lot Code

Each
10+
£12.870
Min: 10 / Mult: 10
20kohm
0
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
-
4042865

RoHS

Date/Lot Code

Each
10+
£26.860
Min: 10 / Mult: 10
20kohm
0
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
266.7mm
-
-
-
-
-
4043130

RoHS

Date/Lot Code

Each
25+
£12.390
Min: 25 / Mult: 25
20kohm
0
55W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
-
-
-
4043378

RoHS

Date/Lot Code

Each
45+
£8.520
Min: 45 / Mult: 45
20kohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4046731

RoHS

Date/Lot Code

Each
100+
£4.570
Min: 100 / Mult: 100
20kohm
G Series
10W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
22mm
-
-
-55°C
200°C
-
4044611

RoHS

Date/Lot Code

Each
10+
£7.840
Min: 10 / Mult: 10
20kohm
0
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
4042938

RoHS

Date/Lot Code

Each
25+
£12.590
Min: 25 / Mult: 25
20kohm
0
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
101.6mm
-
-
-
-
-
4043096

RoHS

Date/Lot Code

Each
25+
£9.760
Min: 25 / Mult: 25
20kohm
0
40W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
-
-
-
4044704

RoHS

Date/Lot Code

Each
10+
£14.430
Min: 10 / Mult: 10
20kohm
0
175W
± 5%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
-
4044773

RoHS

Date/Lot Code

Each
25+
£4.570
Min: 25 / Mult: 25
20kohm
0
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Panel Mount
50.8mm
-
-
-
-
-
4043026

RoHS

Date/Lot Code

Each
50+
£7.680
Min: 50 / Mult: 50
20kohm
0
20W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
0
0
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account